Multicore Cable:

42 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2947496

RoHS

Reel of 1
Reel
1+
RM965.580
Min: 1 / Mult: 1
Unscreened
12Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
10.2mm
300V
Pro-Met Series
2947495

RoHS

Reel of 1
Reel
1+
RM2,520.440
Min: 1 / Mult: 1
Unscreened
12Core
19AWG
0.75mm²
328ft
100m
Grey
30 x 0.177mm
Copper
PVC
10.2mm
300V
Pro-Met Series
2947442

RoHS

Reel of 1
Reel
1+
RM532.460
Min: 1 / Mult: 1
Unscreened
5Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
6.78mm
300V
Pro-Met Series
2947475

RoHS

Reel of 1
Reel
1+
RM3,004.070
Min: 1 / Mult: 1
Screened
9Core
19AWG
0.75mm²
328ft
100m
Grey
30 x 0.177mm
Copper
PVC
12.17mm
300V
Pro-Met Series
2947441

RoHS

Reel of 1
Reel
1+
RM1,064.840
Min: 1 / Mult: 1
Unscreened
5Core
19AWG
0.75mm²
328ft
100m
Grey
30 x 0.177mm
Copper
PVC
6.78mm
300V
Pro-Met Series
2947476

RoHS

Reel of 1
Reel
1+
RM1,546.650
Min: 1 / Mult: 1
Screened
9Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
12.17mm
300V
Pro-Met Series
2947491

RoHS

Reel of 1
Reel
1+
RM3,617.990
Min: 1 / Mult: 1
Screened
12Core
19AWG
0.75mm²
328ft
100m
Transparent
30 x 0.177mm
Copper
PVC
13mm
300V
Pro-Met Series
2947422

RoHS

Reel of 1
Reel
1+
RM702.050
Min: 1 / Mult: 1
Screened
4Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
8.55mm
300V
Pro-Met Series
2947460

RoHS

Reel of 1
Reel
1+
RM722.400
Min: 1 / Mult: 1
Unscreened
7Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
7.45mm
300V
Pro-Met Series
2947401

RoHS

Reel of 1
Reel
1+
RM1,310.030
Min: 1 / Mult: 1
Screened
3Core
19AWG
0.75mm²
328ft
100m
Transparent
30 x 0.177mm
Copper
PVC
7.95mm
300V
Pro-Met Series
2947384

RoHS

Reel of 1
Reel
1+
RM509.210
Min: 1 / Mult: 1
Screened
2Core
19AWG
0.75mm²
164ft
50m
Transparent
30 x 0.177mm
Copper
PVC
7.58mm
300V
Pro-Met Series
2947383

RoHS

Reel of 1
Reel
1+
RM992.070
Min: 1 / Mult: 1
Screened
2Core
19AWG
0.75mm²
328ft
100m
Transparent
30 x 0.177mm
Copper
PVC
7.58mm
300V
Pro-Met Series
2947424

RoHS

Reel of 1
Reel
1+
RM429.680
Min: 1 / Mult: 1
Unscreened
4Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
6.16mm
300V
Pro-Met Series
2947494

RoHS

Reel of 1
Reel
1+
RM1,895.110
Min: 1 / Mult: 1
Screened
12Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
13mm
300V
Pro-Met Series
2947419

RoHS

Reel of 1
Reel
1+
RM1,514.330
Min: 1 / Mult: 1
Screened
4Core
19AWG
0.75mm²
328ft
100m
Transparent
30 x 0.177mm
Copper
PVC
8.55mm
300V
Pro-Met Series
2947386

RoHS

Reel of 1
Reel
1+
RM509.210
Min: 1 / Mult: 1
Screened
2Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
7.58mm
300V
Pro-Met Series
2947456

RoHS

Reel of 1
Reel
1+
RM1,256.520
Min: 1 / Mult: 1
Screened
7Core
19AWG
0.75mm²
164ft
50m
Transparent
30 x 0.177mm
Copper
PVC
10.15mm
300V
Pro-Met Series
2947492

RoHS

Reel of 1
Reel
1+
RM1,895.110
Min: 1 / Mult: 1
Screened
12Core
19AWG
0.75mm²
164ft
50m
Transparent
30 x 0.177mm
Copper
PVC
13mm
300V
Pro-Met Series
2947477

RoHS

Reel of 1
Reel
1+
RM1,940.730
Min: 1 / Mult: 1
Unscreened
9Core
19AWG
0.75mm²
328ft
100m
Grey
30 x 0.177mm
Copper
PVC
9.39mm
300V
Pro-Met Series
2947458

RoHS

Reel of 1
Reel
1+
RM1,256.520
Min: 1 / Mult: 1
Screened
7Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
10.15mm
300V
Pro-Met Series
2947423

RoHS

Reel of 1
Reel
1+
RM858.920
Min: 1 / Mult: 1
Unscreened
4Core
19AWG
0.75mm²
328ft
100m
Grey
30 x 0.177mm
Copper
PVC
6.16mm
300V
Pro-Met Series
2947404

RoHS

Reel of 1
Reel
1+
RM554.650
Min: 1 / Mult: 1
Screened
3Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
7.95mm
300V
Pro-Met Series
2947478

RoHS

Reel of 1
Reel
1+
RM898.730
Min: 1 / Mult: 1
Unscreened
9Core
19AWG
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
9.39mm
300V
Pro-Met Series
2947473

RoHS

Reel of 1
Reel
1+
RM3,004.070
Min: 1 / Mult: 1
Screened
9Core
19AWG
0.75mm²
328ft
100m
Transparent
30 x 0.177mm
Copper
PVC
12.17mm
300V
Pro-Met Series
2947421

RoHS

Reel of 1
Reel
1+
RM1,514.330
Min: 1 / Mult: 1
Screened
4Core
19AWG
0.75mm²
328ft
100m
Grey
30 x 0.177mm
Copper
PVC
8.55mm
300V
Pro-Met Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account