Multicore Cable:

7 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209218

RoHS

Reel of 1
Reel
1+
RM6,876.350
Min: 1 / Mult: 1
Unscreened
25Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PUR
11.33mm
600V
EcoGen EcoFlex PUR Series
4256394

RoHS

Reel of 1
Reel
1+
RM1,308.450
Min: 1 / Mult: 1
Screened
3Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PU
5.89mm
600V
EcoGen EcoFlex PUR Series
4227301

RoHS

Reel of 1
Reel
1+
RM1,851.710
2+
RM1,773.340
3+
RM1,728.970
5+
RM1,674.610
7+
RM1,639.680
More Pricing...
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
100ft
30m
Slate
41 x 34AWG
Tinned Copper
PVC
5.84mm
300V
-
2504600

RoHS

Reel of 1
Reel
1+
RM1,409.730
Min: 1 / Mult: 1
Unscreened
2Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PU
4.93mm
600V
EcoGen EcoFlex PUR Series
2945854

RoHS

Reel of 1
Reel
1+
RM1,299.830
Min: 1 / Mult: 1
Unscreened
4Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PU
5.61mm
600V
EcoFlex Series
2945858

RoHS

Reel of 1
Reel
1+
RM3,682.940
Min: 1 / Mult: 1
Unscreened
18Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PU
9.75mm
600V
EcoGen EcoFlex PUR Series
2945871

RoHS

Reel of 1
Reel
1+
RM1,882.060
Min: 1 / Mult: 1
Screened
4Core
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PU
6.32mm
600V
EcoGen EcoFlex PUR Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account