Multicore Cable:

7 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2774294

RoHS

Reel of 1
Reel
1+
RM841.660
5+
RM766.220
Min: 1 / Mult: 1
Screened
2Core
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.1mm
1kV
Pro Power BS5467 SWA
2774324

RoHS

1 Metre
1+
RM25.890
10+
RM25.030
25+
RM23.310
Min: 1 / Mult: 1
Screened
3Core
1.5mm²
-
-
Black
7 x 0.53mm
Copper
PVC
12.6mm
1kV
Pro Power BS5467 SWA
2774323

RoHS

1 Metre
1+
RM25.250
10+
RM24.410
25+
RM22.730
Min: 1 / Mult: 1
Screened
2Core
1.5mm²
-
-
Black
7 x 0.53mm
Copper
PVC
12.1mm
1kV
Pro Power BS5467 SWA
2774295

RoHS

Reel of 1
Reel
1+
RM863.000
5+
RM847.890
Min: 1 / Mult: 1
Screened
3Core
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.6mm
1kV
Pro Power BS5467 SWA
1518541

RoHS

Reel of 1
Reel
1+
RM573.120
Min: 1 / Mult: 1
Screened
4Core
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
13.7mm
-
-
1518536

RoHS

Reel of 1
Reel
1+
RM733.110
5+
RM668.350
Min: 1 / Mult: 1
Screened
3Core
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.9mm
-
-
1518532

RoHS

Reel of 1
Reel
1+
RM488.240
5+
RM464.380
10+
RM445.570
25+
RM433.160
50+
RM422.270
More Pricing...
Min: 1 / Mult: 1
Screened
2Core
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.4mm
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account