Multipair Cable:

84 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
3 Filter(s) Selected
ComparePrice ForQuantity
3779012

RoHS

Reel of 1
Reel
1+
RM999.080
Min: 1 / Mult: 1
Screened
1 Pair
-
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
6.35mm
MP Pro Fibre Optic Cable
Reel of 1
Reel
1+
RM250.250
Min: 1 / Mult: 1
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
5mm
-
2501031

RoHS

Reel of 1
Reel
1+
RM782.100
5+
RM746.210
10+
RM670.850
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
164ft
50m
Grey
7 x 0.2mm
300V
LSZH
Tinned Copper
8.4mm
Multicomp Pro Multicore Cables
2464992

RoHS

Reel of 1
Reel
1+
RM521.960
5+
RM498.030
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
328ft
100m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Multicomp Pro Multipair Cables
Reel of 1
Reel
1+
RM210.720
Min: 1 / Mult: 1
Unscreened
3 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
4.4mm
-
3589113

RoHS

Reel of 1
Reel
1+
RM336.640
3+
RM327.010
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSZH
Tinned Copper
4.2mm
8723
3589115

RoHS

Reel of 1
Reel
1+
RM197.120
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
3.8mm
950x
2501030

RoHS

Reel of 1
Reel
1+
RM562.910
5+
RM537.120
10+
RM482.820
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
164ft
50m
Grey
7 x 0.2mm
300V
LSZH
Tinned Copper
5.6mm
Multicomp Pro Multicore Cables
2464991

RoHS

Reel of 1
Reel
1+
RM628.380
5+
RM599.610
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
328ft
100m
Grey
7 x 0.25mm
300V
LSF
Tinned Copper
4.3mm
Multicomp Pro Multipair Cables
2828682

RoHS

Reel of 1
Reel
1+
RM1,437.590
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
LSZH FRNC
Copper
7.9mm
Pro Power Profibus DP
3589111

RoHS

Reel of 1
Reel
1+
RM316.980
3+
RM306.480
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.32mm²
328.08ft
100m
Grey
7 x 0.24mm
600V
LSF
Tinned Copper
4.2mm
8723
3589123

RoHS

Reel of 1
Reel
1+
RM218.720
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.34mm²
328.08ft
100m
Grey
7 x 0.25mm
300V
LSF
Tinned Copper
3.5mm
-
4066347

RoHS

Reel of 1
Reel
1+
RM763.160
3+
RM714.770
5+
RM659.870
10+
RM603.180
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
328ft
100m
Grey
7 x 0.2mm
150V
PVC
Tinned Annealed Copper
4.2mm
MP 8723 Cable
4066348

RoHS

Reel of 1
Reel
1+
RM1,643.580
3+
RM1,569.390
5+
RM1,481.710
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
1000ft
305m
Grey
7 x 0.2mm
150V
PVC
Tinned Annealed Copper
4.2mm
MP 8723 Cable
4078681

RoHS

Reel of 1
Reel
1+
RM802.100
5+
RM751.390
Min: 1 / Mult: 1
Screened
2 Pair
20AWG
0.5mm²
328ft
100m
Green
1 x 0.8mm
300V
PVC
Tinned Annealed Copper
6.8mm
KNX Certified EIB Cable
4078682

RoHS

Reel of 1
Reel
1+
RM1,445.220
Min: 1 / Mult: 1
Screened
2 Pair
20AWG
0.5mm²
1000ft
305m
Green
1 x 0.8mm
300V
PVC
Tinned Annealed Copper
6.8mm
KNX Certified EIB Cable
2481157

RoHS

Reel of 1
Reel
1+
RM414.310
5+
RM394.180
10+
RM359.750
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.24mm²
164ft
50m
Black
7 x 0.24mm
300V
PE
Tinned Copper
5.8mm
MP 8723
1387731

RoHS

1 Metre
1+
RM8.200
10+
RM7.930
25+
RM7.650
50+
RM7.100
Min: 1 / Mult: 1
Screened
2 Pair
-
0.22mm²
-
-
Grey
7 x 0.203mm
-
PVC
Copper
5.71mm
-
1219358

RoHS

Reel of 1
Reel
1+
RM536.090
5+
RM511.100
Min: 1 / Mult: 1
Screened
2 Pair
-
0.22mm²
328ft
100m
Grey
7 x 0.203mm
-
PVC
Copper
5.71mm
-
2945468

RoHS

Reel of 1
Reel
1+
RM3,010.490
Min: 1 / Mult: 1
Screened
2 Pair
-
1.5mm²
328ft
100m
Black
-
500V
LSZH
Copper
11.8mm
Pro Power XLPE / CAM
2945466

RoHS

Reel of 1
Reel
1+
RM1,657.070
5+
RM1,538.810
Min: 1 / Mult: 1
Screened
1 Pair
-
1.5mm²
328ft
100m
Black
-
500V
LSZH
Copper
7mm
Pro Power XLPE / CAM
3589117

RoHS

Reel of 1
Reel
1+
RM318.630
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
5.3mm
950x
3589119

RoHS

Reel of 1
Reel
1+
RM392.880
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
6mm
950x
2481170

RoHS

Reel of 1
Reel
1+
RM1,904.930
5+
RM1,783.290
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1640ft
500m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Pro Power 9501
2481154

RoHS

Reel of 1
Reel
1+
RM1,136.740
5+
RM1,055.650
10+
RM971.110
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
328ft
100m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
1-25 of 84 items
of 4 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account