Multipair Cable:

735 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1218673

RoHS

1 Metre
1+
RM2,976.110
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1182118

RoHS

Reel of 1
Reel
1+
RM249.460
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
98.43ft
30.48m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
3.505mm
-
1610288

RoHS

Reel of 1
Reel
1+
RM1,195.220
Min: 1 / Mult: 1
Screened
5 Pair
26AWG
-
100ft
30.5m
Grey
7 x 0.16mm
300V
PVC
Tinned Copper
-
6.6mm
3750 Series
1302758

RoHS

Reel of 305
Reel
1+
RM2,843.280
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.31mm
-
2613624

RoHS

Reel of 1
Reel
1+
RM15,437.210
5+
RM15,128.470
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
500ft
152m
Black
7 x 32AWG
300V
FR NC
Tinned Copper
-
13.1mm
-
3218268

RoHS

Reel of 1
Reel
1+
RM1,584.820
Min: 1 / Mult: 1
Shielded
-
-
-
100ft
30.5m
Slate
-
-
-
Tinned Copper
-
8.23mm
-
4168064

RoHS

Reel of 1
Reel
1+
RM7,307.230
2+
RM6,973.480
3+
RM6,784.530
5+
RM6,552.770
7+
RM6,403.890
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
2617225

RoHS

CAROL CABLE/GENERAL CABLE
Reel of 1
Reel
1+
RM623.310
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Gray
Solid
-
PVC
Copper
-
4.32mm
TUK SGACK902S Keystone Coupler
Reel of 1
Reel
1+
RM250.250
Min: 1 / Mult: 1
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
-
5mm
-
2812876

RoHS

Reel of 1
Reel
1+
RM7,993.130
2+
RM7,625.990
3+
RM7,418.100
5+
RM7,312.640
Min: 1 / Mult: 1
Screened
18 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
13.6mm
-
1745959

RoHS

Reel of 30
Reel
1+
RM826.650
Min: 1 / Mult: 1
Screened
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
-
7.7mm
-
3779012

RoHS

Reel of 1
Reel
1+
RM999.080
Min: 1 / Mult: 1
Screened
1 Pair
-
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
4243175

RoHS

Reel of 1
Reel
1+
RM12,355.490
2+
RM11,795.960
3+
RM11,657.250
Min: 1 / Mult: 1
Screened
4 Pair
28AWG
0.089mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
-
6mm
-
4136660

RoHS

Reel of 1
Reel
1+
RM956.390
Min: 1 / Mult: 1
Screened
2 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
PVC
Copper
-
6.9mm
UNITRONIC Li2YCY TP Series
4136678

RoHS

Reel of 1
Reel
1+
RM3,380.850
5+
RM3,313.240
10+
RM3,245.620
Min: 1 / Mult: 1
Screened
8 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
LSZH
Copper
-
10.5mm
UNITRONIC LiHCH TP Series
4379209

RoHS

Reel of 1
Reel
1+
RM3,629.970
10+
RM3,471.770
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.64mm
-
4379188

RoHS

Reel of 1
Reel
1+
RM4,577.220
10+
RM4,377.690
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
1000ft
305m
White
7 x 28AWG
300V
LSZH
Tinned Copper
-
5.4mm
-
4379189

RoHS

Reel of 1
Reel
1+
RM5,601.240
10+
RM5,357.120
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
-
1000ft
305m
White
19 x 29AWG
-
LSZH
Tinned Copper
-
7.1mm
-
761278

RoHS

Reel of 152
Reel
1+
RM1,653.420
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
1302756

RoHS

Reel of 30
Reel
1+
RM318.090
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
RM43.750
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
1182145

RoHS

Reel of 1
Reel
1+
RM4,553.980
2+
RM4,346.560
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
961723

RoHS

Reel of 1
Reel
1+
RM4,523.140
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
300V
-
-
-
-
-
1182117

RoHS

Reel of 1
Reel
1+
RM456.220
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1182081

RoHS

Reel of 1
Reel
1+
RM3,757.480
5+
RM3,690.390
10+
RM3,532.310
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1-25 of 735 items
of 30 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account