Ribbon Cable / Flat Cable:

2 Products Found

element14’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1425568

RoHS

Reel of 1
Reel
Packaging Options
1+
RM407.390
5+
RM399.250
Min: 1 / Mult: 1
Unscreened
12Core
28AWG
98ft
30m
Grey
12mm
7 x 36AWG
1mm
50V
Tinned Copper
PVC
Flat Ribbon Cable
3625 Series
2065099

RoHS

1 Metre
Packaging Options
1+
RM147.900
Min: 1 / Mult: 1
Unscreened
12Core
28AWG
-
-
Grey
12mm
7 x 36AWG
1mm
50V
Tinned Copper
PVC
Flat Ribbon Cable
3625 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account