Ribbon Cable / Flat Cable:

5 Products Found

element14’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
297161

RoHS

Reel of 1
Reel
1+
RM1,890.760
Min: 1 / Mult: 1
Screened
50Core
28AWG
0.072mm²
100ft
30.5m
Black
62.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
3010602

RoHS

Reel of 30
Reel
1+
RM1,659.370
5+
RM1,547.190
Min: 1 / Mult: 1
Unscreened
50Core
28AWG
-
100ft
30.5m
Black
62.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
297641

RoHS

1 Metre
1+
RM78.200
Min: 1 / Mult: 1
Screened
50Core
28AWG
0.072mm²
-
-
Black
62.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
4732956

RoHS

Reel of 1
Reel
1+
RM5,254.720
5+
RM4,721.180
10+
RM4,369.150
Min: 1 / Mult: 1
Unscreened
50Core
28AWG
-
300ft
91.44m
Black
62.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
3759 Series
4732955

RoHS

Reel of 1
Reel
1+
RM1,772.910
5+
RM1,592.940
10+
RM1,474.140
Min: 1 / Mult: 1
Unscreened
50Core
28AWG
-
100ft
30.48m
Black
62.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
3759 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account