Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No744 WHITE 310ML
Order Code521838
Product RangeDowsil - 744
Also Known As1922181
Your Part Number
Technical Datasheet
2,402 In Stock
654 more incoming. You can reserve stock now
5 Delivery in 1-2 Business Days(SG stock)
2397 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM161.050 |
| 5+ | RM146.490 |
| 10+ | RM134.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM161.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No744 WHITE 310ML
Order Code521838
Product RangeDowsil - 744
Also Known As1922181
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourWhite
Volume310ml
Weight-
Product RangeDowsil - 744
SVHCNo SVHC (23-Jan-2024)
Product Overview
744 WHITE 310ML is a one-part, white, non-flowing general-purpose moisture cure adhesive sealant. Suitable for bonding large components such as batteries or capacitors to circuit boards. Applicable for automated or manual needle dispensing systems.
- Supplied 310ml volume in cartridge dispenser
- Non-flowing and room temp cure, no ovens required
- High elongation for added stress relief
- No mixing required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
- 184g/min extrusion rate, 15kV/mm dielectric strength
- 753Pa-sec viscosity (low shear - 1/s) and 135Pa-sec viscosity (high shear - 10/s)
- 590% elongation, 395psi tensile strength, 70psi tensile modulus
- 12months shelf life at 25°C
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 744
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
White
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 744 WHITE 310ML
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629