PD Series Thermal Magnetic Circuit Breakers:
3 Products FoundPD Series Thermal Magnetic Circuit Breakers
Eaton's PD series are the perfect fit for the energy distribution system. They are designed to meet the requirements for safeguarding your applications. The Power Defense MCCBs can safely & reliably distribute, switch & control electrical energy for commercial & light commercial construction. They feature innovative protecting conception & offers fault diagnosis and communication functions.
- Available as 3 and 4-pole device
- Rated current 16 A up to 1000 A
- Maximal rated voltage up to 440 V
- 4 compact frame sizes
- Interruption rating up to 70 kA at 415 V AC
- Flexible mounting using modular function groups
- Calibration available for 40 °C and 50 °C
- Thermal magnetic and electronic trip unit available for the full rated current range
- Build-in communications via USB to the PXPM Software
- Applications: Hydraulic and electrical, Aerospace, Vehicle drivetrain and powertrain solution
View
Buyer
Engineer
Manufacturer
Product Range
Current Rating
No. of Poles
Voltage Rating VDC
Voltage Rating VAC
Circuit Breaker Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON CUTLER HAMMER | Each | 1+ RM2,844.980 | Min: 1 / Mult: 1 | PD Series | 60A | - | - | 600V | DIN Rail | ||||
EATON CUTLER HAMMER | Each | 1+ RM4,315.310 | Min: 1 / Mult: 1 | PD Series | 125A | 3 Pole | - | - | - | ||||
EATON CUTLER HAMMER | Each | 1+ RM6,029.900 | Min: 1 / Mult: 1 | PD Series | 125A | 3 Pole | 250V | 600V | DIN Rail |