Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.050H
Order Code1608222
Product RangeMICRO 273 Series
Technical Datasheet
1,538 In Stock
Need more?
1538 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM42.070 |
| 5+ | RM36.320 |
| 10+ | RM35.030 |
| 20+ | RM33.730 |
| 40+ | RM32.430 |
| 100+ | RM31.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.050H
Order Code1608222
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0273.050H is a radial Lead Fuse provides reliability in a compact design. The complete range of ampere ratings from 1/500 to 5A to suit a wide variety of design needs.
- Military Grade Available
- High Breaking Capacity
- Clear Cover Option to View Fuse Element Status
- Plug-in with Short or Long Leads Option
- Very Fast-acting Fuse
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Fuse Current
50mA
Product Range
MICRO 273 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381