Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYP2BH138
Order Code1832047
Technical Datasheet
Product Range-
Fuse Current2A
Voltage Rating VAC250V
Functioning Temperature139°C
Fuse TerminalsRadial Leaded
Holding Temperature105°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
SVHC
No SVHC (07-Jul-2017)
Fuse Current
2A
Functioning Temperature
139°C
Holding Temperature
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035