Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoMS32 2R025
Order Code1839045
Product RangeMegaSurge MS32
Technical Datasheet
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM25.890 |
2+ | RM24.880 |
3+ | RM23.870 |
5+ | RM22.860 |
10+ | RM21.840 |
20+ | RM21.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS32 2R025
Order Code1839045
Product RangeMegaSurge MS32
Technical Datasheet
Product RangeMegaSurge MS32
ApprovalsUL
Maximum Steady State Current at 25°C25A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS32 2R025 is a MegaSurge™ Inrush Current Limiter provides a simple one-component alternative to using wirewound resistors with timers and relays. They have the ability to withstand high steady-state currents to 36A and up to 300 joules of input energy. Increase safety by eliminating the fire hazard associated with failed relays. UL-recognized MegaSurge devices are certified for single and three-phase input voltages up to 480VAC.
- Type-C material (for beta and curve)
Applications
Power Management, Motor Drive & Control, Audio, Maintenance & Repair, Medical
Technical Specifications
Product Range
MegaSurge MS32
Maximum Steady State Current at 25°C
25A
Approvals
UL
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009