Radial Leaded PPTCs:
656 Products FoundFind a huge range of Radial Leaded PPTCs at element14 Malaysia. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 5+ RM3.810 10+ RM3.210 25+ RM2.880 50+ RM2.690 | Min: 5 / Mult: 5 | - | - | 16VDC | - | 11A | - | 20A | - | 11s | - | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ RM5.040 10+ RM4.240 25+ RM3.810 50+ RM3.540 | Min: 5 / Mult: 5 | - | - | 16VDC | - | 15A | - | 28A | - | 20s | - | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ RM1.900 50+ RM1.610 100+ RM1.440 250+ RM1.350 500+ RM1.250 | Min: 10 / Mult: 10 | - | - | 16VDC | - | 3A | - | 6A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ RM3.140 10+ RM2.630 25+ RM2.360 50+ RM2.200 | Min: 5 / Mult: 5 | - | - | 16VDC | - | 9A | - | 16.5A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 25.7mm | -40°C | 125°C | - | ||||
Each | 5+ RM7.100 50+ RM5.740 250+ RM4.760 500+ RM4.140 1000+ RM3.840 More Pricing... | Min: 5 / Mult: 5 | BK60 Series | - | 60V | - | 5A | - | 10A | - | 35s | - | Round | 40A | 10.2mm | 26mm | - | 3.1mm | 29.5mm | -40°C | 85°C | - | |||||
Each | 10+ RM1.350 100+ RM1.130 500+ RM0.850 1000+ RM0.810 2500+ RM0.750 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | - | 60V | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 11mm | 3.1mm | 16mm | -40°C | 85°C | - | |||||
BEL FUSE | Each | 1+ RM2.080 10+ RM1.900 100+ RM1.420 500+ RM1.250 1000+ RM1.180 More Pricing... | Min: 1 / Mult: 1 | 0ZRG Series | - | - | - | 1.2A | - | 2A | - | 0.7s | - | - | 40A | 5.1mm | - | - | 3mm | 11.7mm | - | 85°C | - | ||||
BEL FUSE | Each | 1+ RM1.850 10+ RM1.620 100+ RM1.350 500+ RM1.210 1000+ RM1.110 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | - | - | - | - | 3.2A | - | - | - | Round | - | - | - | - | - | - | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ RM3.280 10+ RM2.930 100+ RM2.350 500+ RM1.970 1000+ RM1.890 More Pricing... | Min: 1 / Mult: 1 | 0ZRN Series | - | - | - | 500mA | - | - | - | - | - | - | 40A | - | 7.4mm | - | 3mm | 12.7mm | - | 125°C | - | ||||
BEL FUSE | Each | 1+ RM2.060 10+ RM1.770 100+ RM1.360 500+ RM1.200 1000+ RM1.120 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 1.1A | - | - | - | 2.3s | - | Rectangular | - | - | - | 7.4mm | - | - | - | - | - | ||||
BEL FUSE | Each | 1+ RM1.330 10+ RM1.160 100+ RM0.982 500+ RM0.891 1000+ RM0.867 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 60V | - | 100mA | - | - | - | 4s | - | Round | 40A | - | - | - | - | - | - | - | - | ||||
BEL FUSE | Each | 1+ RM6.480 10+ RM5.750 100+ RM4.460 500+ RM3.830 1000+ RM3.500 | Min: 1 / Mult: 1 | 0ZRN Series | - | - | - | - | - | 18.5A | - | - | - | Rectangular | - | - | - | 17.5mm | 3mm | - | -40°C | 125°C | - | ||||
BEL FUSE | Each | 1+ RM3.070 10+ RM2.800 100+ RM2.180 500+ RM1.820 1000+ RM1.770 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 3A | - | 6A | - | 19.8s | - | Rectangular | 40A | - | - | 16.5mm | - | 21.2mm | -40°C | - | - | ||||
Each | 1+ RM5.800 10+ RM5.220 100+ RM4.210 500+ RM3.530 1000+ RM3.270 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | - | - | - | 5A | - | - | - | - | - | Rectangular | - | - | - | - | 3.8mm | - | -40°C | 125°C | AEC-Q200 | |||||
BEL FUSE | Each | 1+ RM1.970 10+ RM1.810 100+ RM1.410 500+ RM1.180 1000+ RM1.060 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 1.1A | - | 2.2A | - | 8.2s | - | - | 40A | - | 13mm | - | - | - | -40°C | - | - | ||||
BEL FUSE | Each | 1+ RM2.110 10+ RM1.880 100+ RM1.450 500+ RM1.260 1000+ RM1.220 More Pricing... | Min: 1 / Mult: 1 | 0ZRP Series | - | 60V | - | - | - | 1.5A | - | 1.5s | - | Rectangular | 40A | - | - | - | - | - | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ RM5.940 10+ RM5.210 100+ RM4.320 500+ RM3.870 1000+ RM3.570 More Pricing... | Min: 1 / Mult: 1 | - | - | 16VDC | - | - | - | - | - | - | - | Rectangular | 100A | - | - | 16.5mm | - | - | -40°C | 125°C | - | ||||
BEL FUSE | Each | 1+ RM2.170 10+ RM1.860 100+ RM1.540 500+ RM1.380 1000+ RM1.160 More Pricing... | Min: 1 / Mult: 1 | - | - | 60V | - | 1.35A | - | - | - | - | - | Round | 40A | - | 14.5mm | - | - | - | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ RM2.130 10+ RM1.960 100+ RM1.490 500+ RM1.290 1000+ RM1.230 More Pricing... | Min: 1 / Mult: 1 | - | - | 60V | - | 500mA | - | 1A | - | 0.8s | - | Rectangular | - | - | - | - | - | 11.43mm | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.410 50+ RM3.860 100+ RM3.200 250+ RM2.870 500+ RM2.650 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | - | 32VDC | - | 3A | - | 6A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
BEL FUSE | Each | 1+ RM3.580 10+ RM3.260 100+ RM2.510 500+ RM2.140 1000+ RM2.120 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | - | - | - | - | - | 1.9A | - | - | - | Round | 100A | - | 9.7mm | - | - | 13.6mm | -40°C | 125°C | - | ||||
BEL FUSE | Each | 1+ RM5.800 10+ RM4.420 100+ RM3.130 500+ RM2.590 1000+ RM2.550 | Min: 1 / Mult: 1 | 0ZRN Series | - | 16VDC | - | 6A | - | 10.8A | - | 5s | - | - | 100A | - | - | - | 3mm | - | -40°C | 125°C | - | ||||
BEL FUSE | Each | 1+ RM1.580 10+ RM1.430 100+ RM1.110 500+ RM0.943 1000+ RM0.876 More Pricing... | Min: 1 / Mult: 1 | - | - | 60V | - | 50mA | - | 100mA | - | 5s | - | - | 40A | - | 7.4mm | - | - | 12.7mm | - | 85°C | - | ||||
BEL FUSE | Each | 1+ RM2.060 10+ RM1.860 100+ RM1.420 500+ RM1.230 1000+ RM1.160 More Pricing... | Min: 1 / Mult: 1 | 0ZRG Series | - | 16VDC | - | - | - | - | - | 4.5s | - | Rectangular | - | - | - | 8.9mm | - | - | - | 85°C | - | ||||
BEL FUSE | Each | 1+ RM4.960 10+ RM3.760 100+ RM2.990 500+ RM2.590 1000+ RM2.310 More Pricing... | Min: 1 / Mult: 1 | 0ZRN Series | - | 16VDC | - | 4.5A | - | 7.8A | - | - | - | Rectangular | - | 5.1mm | - | - | 3mm | 15.6mm | -40°C | - | - |