Radial Leaded PPTCs:
656 Products FoundFind a huge range of Radial Leaded PPTCs at element14 Malaysia. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM1.690 | Min: 3000 / Mult: 3000 | MF-R | - | 30VDC | - | 1.35A | - | 2.7A | - | 7.3s | - | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | - | |||||
Each | 5+ RM3.890 50+ RM3.280 250+ RM3.010 500+ RM2.920 1500+ RM2.820 More Pricing... | Min: 5 / Mult: 5 | MF-RG | - | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.8mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM1.610 | Min: 3000 / Mult: 3000 | MF-R | - | 60VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM1.690 | Min: 3000 / Mult: 3000 | MF-R | - | 60VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM1.610 | Min: 3000 / Mult: 3000 | MF-R | - | 60VDC | - | 200mA | - | 400mA | - | 2.2s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM1.690 | Min: 3000 / Mult: 3000 | MF-R | - | 30VDC | - | 1.1A | - | 2.2A | - | 6.6s | - | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM2.370 | Min: 3000 / Mult: 3000 | MF-R | - | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM1.860 | Min: 3000 / Mult: 3000 | MF-R | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Round | 40A | 5.1mm | 12mm | - | 3mm | 18.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM1.520 | Min: 3000 / Mult: 3000 | MF-R | - | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM1.690 | Min: 3000 / Mult: 3000 | MF-R | - | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM1.690 | Min: 3000 / Mult: 3000 | MF-R | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.790 10+ RM3.500 50+ RM2.900 100+ RM2.700 200+ RM2.380 More Pricing... | Min: 1 / Mult: 1 | PolySwitch AGRF Series | - | 16VDC | - | 5A | - | 9.4A | - | 2.5s | - | Rectangular | 100A | 5.8mm | - | - | 3mm | 15.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.600 10+ RM5.030 25+ RM4.600 50+ RM4.170 100+ RM3.850 More Pricing... | Min: 1 / Mult: 1 | PolySwitch AGRF Series | - | 16VDC | - | 14A | - | 27.3A | - | 9s | - | Rectangular | 100A | 10.9mm | - | 23.5mm | 3.5mm | 28.7mm | -40°C | 85°C | AEC-Q200 | |||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ RM4.920 10+ RM3.830 100+ RM3.010 500+ RM2.860 | Min: 1 / Mult: 1 | PolySwitch RKEF | - | 60VDC | - | 4A | - | 8A | - | 24s | - | Rectangular | 40A | 10.9mm | - | 21mm | 3mm | 24.9mm | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.460 10+ RM4.170 25+ RM3.820 50+ RM3.470 100+ RM3.200 More Pricing... | Min: 1 / Mult: 1 | PolySwitch AGRF | - | 16VDC | - | 11A | - | 20.3A | - | 7.5s | - | Rectangular | 100A | 5.8mm | - | 17.5mm | 3mm | 26.5mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.790 10+ RM3.670 50+ RM3.660 100+ RM3.320 200+ RM2.980 More Pricing... | Min: 1 / Mult: 1 | PolySwitch AGRF | - | 16VDC | - | 8A | - | 15A | - | 5.5s | - | Rectangular | 100A | 5.8mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM1.860 | Min: 3000 / Mult: 3000 | MF-R | - | 30VDC | - | 1.6A | - | 3.2A | - | 8s | - | Round | 40A | 5.1mm | 10.2mm | - | 3mm | 16.8mm | -40°C | 85°C | - | |||||
Each | 5+ RM6.730 50+ RM4.470 | Min: 5 / Mult: 5 | MF-RG | - | 16VDC | - | 10A | - | 17A | - | 6s | - | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 21.7mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ RM2.850 10+ RM2.630 50+ RM2.220 100+ RM2.060 200+ RM1.970 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RUEF | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 21.3mm | -40°C | 85°C | - | |||||
Each | 1+ RM3.150 10+ RM2.930 50+ RM2.450 100+ RM2.240 200+ RM2.170 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | - | 240VAC | - | 120mA | - | 300mA | - | 15s | - | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 10.7mm | -40°C | 85°C | - | |||||
Each | 5+ RM4.040 50+ RM3.400 250+ RM3.130 500+ RM3.030 1500+ RM2.930 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | - | 16VDC | - | 7A | - | 13A | - | 7s | - | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 21.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ RM3.650 50+ RM3.070 250+ RM2.820 500+ RM2.730 1500+ RM2.640 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | - | 16VDC | - | 6.5A | - | 12A | - | 5.5s | - | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ RM3.890 50+ RM3.280 250+ RM3.010 500+ RM2.920 1500+ RM2.820 More Pricing... | Min: 5 / Mult: 5 | MF-RG | - | 16VDC | - | 6.5A | - | 11.1A | - | 3.5s | - | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ RM3.510 10+ RM2.660 50+ RM2.230 100+ RM1.490 200+ RM1.470 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF Series | - | 16VDC | - | 2.5A | - | 4.7A | - | 5s | - | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 10+ RM1.670 50+ RM1.460 100+ RM1.330 250+ RM1.200 500+ RM0.983 | Min: 10 / Mult: 10 | - | - | 240VAC | - | 160mA | - | 370mA | - | 15s | - | Round | 2A | 5.1mm | 9.9mm | - | 3.8mm | 12.5mm | -40°C | 85°C | - |