Radial Leaded PPTCs:
656 Products FoundFind a huge range of Radial Leaded PPTCs at element14 Malaysia. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.000 50+ RM4.120 250+ RM3.490 500+ RM3.200 1000+ RM3.010 More Pricing... | Min: 5 / Mult: 5 | PolySwitch LVR Series | - | 240VAC | - | 400mA | - | 900mA | - | 24s | - | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ RM2.960 10+ RM2.770 25+ RM2.600 50+ RM2.360 | Min: 5 / Mult: 5 | - | - | 240VAC | - | 750mA | - | 1.5A | - | 18s | - | Rectangular | 7.5A | 5.1mm | - | 11.5mm | 4.8mm | 23.7mm | -20°C | 85°C | - | ||||
Each | 1+ RM6.880 10+ RM5.080 50+ RM4.390 100+ RM3.970 200+ RM3.670 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | - | 240VAC | - | 550mA | - | 1.25A | - | 26s | - | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.360 50+ RM2.950 250+ RM2.440 500+ RM2.190 1000+ RM2.020 More Pricing... | Min: 5 / Mult: 5 | 0ZRS Series | - | 32VDC | - | 500mA | - | 1A | - | 3s | - | Round | 100A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
BEL FUSE | Each | 1+ RM4.030 10+ RM3.580 100+ RM2.590 500+ RM2.270 1000+ RM2.070 More Pricing... | Min: 1 / Mult: 1 | 0ZRN Series | - | 30VDC | - | 1A | - | 1.8A | - | 5.2s | - | Round | 40A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | ||||
BEL FUSE | Each | 1+ RM2.060 10+ RM1.880 100+ RM1.460 500+ RM1.230 1000+ RM1.190 More Pricing... | Min: 1 / Mult: 1 | 0ZRG Series | - | - | - | - | - | 3.2A | - | 9s | - | - | - | - | - | - | 3mm | 15.2mm | - | 85°C | - | ||||
BEL FUSE | Each | 1+ RM1.570 10+ RM1.440 100+ RM1.120 500+ RM0.934 1000+ RM0.877 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | - | - | 500mA | - | 1A | - | - | - | - | - | - | 7.9mm | - | - | - | -40°C | - | - | ||||
BEL FUSE | Each | 1+ RM1.570 10+ RM1.440 100+ RM1.120 500+ RM0.934 1000+ RM0.895 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 60VDC | - | - | - | - | - | - | - | - | 40A | - | - | - | - | 13.5mm | -40°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.350 50+ RM3.590 250+ RM3.000 500+ RM2.700 1000+ RM2.550 More Pricing... | Min: 5 / Mult: 5 | 0ZRS Series | - | 32VDC | - | 700mA | - | 1.4A | - | 3.2s | - | Rectangular | 100A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ RM11.040 10+ RM9.520 100+ RM8.590 | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | - | 60VDC | - | 3.75A | - | 7.5A | - | 24s | - | Round | 40A | 10.2mm | 26.3mm | - | 3.1mm | 31.1mm | -40°C | 85°C | - | |||||
Each | 5+ RM1.660 | Min: 5 / Mult: 5 | POLY-FUSE 30R Series | - | 30VDC | - | 900mA | - | 1.8A | - | 5.9s | - | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 5+ RM3.340 50+ RM2.560 250+ RM2.140 500+ RM1.990 1000+ RM1.920 | Min: 5 / Mult: 5 | POLY-FUSE 72R Series | - | 72VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Round | 40A | 5.1mm | 11.2mm | - | 3.1mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ RM4.280 10+ RM3.340 100+ RM2.470 500+ RM2.170 1000+ RM2.050 | Min: 1 / Mult: 1 | PolySwitch RUEF | - | - | - | - | - | - | - | - | - | Rectangular | - | - | - | - | - | - | - | - | - | |||||
Each | 5+ RM1.170 50+ RM0.966 | Min: 5 / Mult: 5 | MF-RX/72 | - | 72VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | |||||
Each | 10+ RM1.340 100+ RM0.997 500+ RM0.666 2500+ RM0.652 5000+ RM0.639 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | - | 60VDC | - | 200mA | - | 400mA | - | 2.2s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ RM18.500 10+ RM15.390 100+ RM13.180 500+ RM12.140 1000+ RM11.480 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | - | 240VAC | - | 2A | - | 4A | - | 28s | - | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -40°C | 85°C | - | |||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ RM3.480 10+ RM2.850 100+ RM2.310 500+ RM2.030 1000+ RM1.920 More Pricing... | Min: 1 / Mult: 1 | PolySwitch TRF250 | - | 100VDC | - | 180mA | - | 650mA | - | 0.5s | - | Round | 10A | 5mm | 9mm | - | 3.8mm | 12mm | -40°C | 85°C | - | ||||
Each | 500+ RM2.360 1000+ RM2.080 | Min: 500 / Mult: 500 | PolySwitch LVR Series | - | 240VAC | - | 120mA | - | 300mA | - | 15s | - | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 10.7mm | -40°C | 85°C | - | |||||
Each | 1+ RM3.910 10+ RM3.080 100+ RM2.600 | Min: 1 / Mult: 1 | PolySwitch LVR Series | - | - | - | - | - | - | - | - | - | Rectangular | - | - | - | - | - | - | - | - | - | |||||
Each | 10+ RM2.530 100+ RM1.590 500+ RM1.220 1000+ RM1.080 2500+ RM0.990 More Pricing... | Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 5+ RM3.020 50+ RM2.510 100+ RM2.300 250+ RM1.800 500+ RM1.650 | Min: 5 / Mult: 5 | TUK SGACK902S Keystone Coupler | - | 72VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ RM5.740 10+ RM4.090 100+ RM3.350 500+ RM2.930 1000+ RM2.750 | Min: 1 / Mult: 1 | PolySwitch TRF600 | - | 250VAC | - | 150mA | - | 300mA | - | 4s | - | Rectangular | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ RM5.400 10+ RM4.880 50+ RM4.720 200+ RM4.500 400+ RM3.780 More Pricing... | Min: 1 / Mult: 1 | 0ZRP Series | - | 60VDC | - | 5A | - | 10A | - | 28s | - | Rectangular | 40A | 10.2mm | - | 24.1mm | 3.6mm | 29mm | -40°C | 85°C | - | ||||
Each | 5+ RM2.060 | Min: 5 / Mult: 5 | TUK SGACK902S Keystone Coupler | - | 60VDC | - | 180mA | - | - | - | - | - | Rectangular | 10A | 5.1mm | - | 11mm | 4.6mm | 13.6mm | -40°C | 85°C | - | |||||
Each | 5+ RM2.910 50+ RM2.150 100+ RM1.930 250+ RM1.650 | Min: 5 / Mult: 5 | TUK SGACK902S Keystone Coupler | - | 72VDC | - | 400mA | - | 800mA | - | 3.9s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - |