Radial Leaded PPTCs:
656 Products FoundFind a huge range of Radial Leaded PPTCs at element14 Malaysia. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL FUSE | Each | 1+ RM2.390 10+ RM1.990 100+ RM1.680 500+ RM1.520 1000+ RM1.440 More Pricing... | Min: 1 / Mult: 1 | 0ZRP Series | - | 60VDC | - | 650mA | - | 1.3A | - | 1s | - | Rectangular | 40A | 5.1mm | - | 7.1mm | 3.6mm | 12.2mm | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ RM1.580 10+ RM1.450 100+ RM1.130 500+ RM0.946 1000+ RM0.907 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 60VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | ||||
BEL FUSE | Each | 1+ RM2.850 50+ RM2.230 100+ RM1.880 250+ RM1.810 500+ RM1.730 More Pricing... | Min: 1 / Mult: 1 | 0ZRR Series | - | 60VDC | - | 3A | - | 6A | - | 19.8s | - | Round | 40A | 10.2mm | 24.9mm | - | 3.1mm | 30mm | -40°C | 85°C | - | ||||
Each | 1+ RM8.990 10+ RM8.360 100+ RM6.530 500+ RM5.470 1000+ RM5.040 More Pricing... | Min: 1 / Mult: 1 | 0ZRS Series | - | 32VDC | - | 10A | - | 20A | - | - | - | Rectangular | - | 10.2mm | - | 23.5mm | 4mm | 27.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.260 10+ RM0.962 100+ RM0.836 500+ RM0.692 1000+ RM0.586 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.5mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.890 10+ RM1.610 100+ RM1.140 500+ RM0.803 1000+ RM0.793 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | - | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 11mm | 3.1mm | 16mm | -40°C | 85°C | - |