Radial Leaded PPTCs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2.360 10+ RM2.180 50+ RM1.730 100+ RM1.610 200+ RM1.530 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.8mm | 14.5mm | 3mm | 19.1mm | -40°C | 85°C | |||||
Each | 10+ RM1.370 100+ RM1.060 500+ RM0.953 1000+ RM0.819 2500+ RM0.810 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | 3.1mm | 19.6mm | -40°C | 85°C | |||||
BEL FUSE | Each | 1+ RM2.060 10+ RM1.880 100+ RM1.460 500+ RM1.320 1000+ RM1.120 More Pricing... | Min: 1 / Mult: 1 | - | 60V | 1.35A | - | - | Round | 40A | - | 14.5mm | - | - | -40°C | 85°C | ||||
Each | 10+ RM1.770 50+ RM1.440 100+ RM1.220 250+ RM1.070 500+ RM0.979 | Min: 10 / Mult: 10 | MC36 | 60V | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | 3.1mm | 19.6mm | -40°C | 85°C |