Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.700 5+ RM9.990 10+ RM9.360 20+ RM8.840 40+ RM8.320 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 72R Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 26.3mm | 3.1mm | 31.1mm | -40°C | 85°C | |||||
Each | 1+ RM9.080 10+ RM8.180 100+ RM8.070 | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 26.3mm | 3.1mm | 31.1mm | -40°C | 85°C |