Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.740 5+ RM10.040 10+ RM9.320 25+ RM8.590 50+ RM7.850 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | 3.1mm | 26.2mm | -40°C | 85°C | |||||
Each | 1+ RM10.000 50+ RM6.500 100+ RM5.950 250+ RM5.550 500+ RM5.240 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | 3.1mm | 26.2mm | -40°C | 85°C |