Radial Leaded PPTCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ RM3.960 50+ RM2.960 250+ RM2.220 500+ RM2.180 1500+ RM2.140 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ RM3.630 50+ RM3.150 250+ RM2.560 500+ RM2.280 | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ RM1.860 10+ RM1.560 25+ RM1.400 50+ RM1.310 | Min: 5 / Mult: 5 | - | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.580 50+ RM2.840 250+ RM2.590 | Min: 5 / Mult: 5 | POLY-FUSE 16R Series | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ RM3.120 50+ RM2.430 250+ RM2.060 500+ RM2.020 1000+ RM1.980 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | AEC-Q200 |