Radial Leaded PPTCs:
17 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 5+ RM4.120 10+ RM3.470 25+ RM3.110 50+ RM2.900 | Min: 5 / Mult: 5 | - | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 1+ RM5.250 50+ RM3.890 100+ RM3.700 250+ RM3.320 500+ RM3.060 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 10A | 20A | 10s | Rectangular | 100A | 10.2mm | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ RM4.780 50+ RM3.650 100+ RM3.360 250+ RM3.020 500+ RM2.900 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 12A | 24A | 12.5s | Rectangular | 100A | 10.2mm | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ RM5.700 50+ RM4.300 100+ RM4.030 250+ RM3.620 500+ RM3.350 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 11A | 22A | 11.2s | Rectangular | 100A | 10.2mm | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ RM4.780 50+ RM3.650 100+ RM3.360 250+ RM3.020 500+ RM2.900 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 13A | 26A | 14s | Rectangular | 100A | 10.2mm | 17.4mm | 3.6mm | 28.9mm | -40°C | 125°C | - | |||||
Each | 1+ RM5.020 50+ RM3.500 100+ RM3.330 250+ RM3.020 500+ RM2.780 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 9A | 18A | 9s | Rectangular | 100A | 10.2mm | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ RM2.410 10+ RM2.020 25+ RM1.820 50+ RM1.690 | Min: 5 / Mult: 5 | - | 16VDC | 12A | 20.4A | 16s | Rectangular | 100A | 10.2mm | 17.5mm | 3.6mm | 28mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ RM2.690 10+ RM2.270 25+ RM2.030 50+ RM1.880 | Min: 5 / Mult: 5 | - | 16VDC | 14A | 23.8A | 20s | Rectangular | 100A | 10.2mm | 27.9mm | 3.6mm | 27.9mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ RM4.580 10+ RM3.850 25+ RM3.460 50+ RM3.230 | Min: 5 / Mult: 5 | - | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ RM5.040 10+ RM4.240 25+ RM3.810 50+ RM3.540 | Min: 5 / Mult: 5 | - | 16VDC | 15A | 28A | 20s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
BEL FUSE - CIRCUIT PROTECTION | Each | 1+ RM5.130 10+ RM4.630 50+ RM4.480 200+ RM4.280 400+ RM3.590 More Pricing... | Min: 1 / Mult: 1 | 0ZRP Series | 60VDC | 5A | 10A | 28s | Rectangular | 40A | 10.2mm | 24.1mm | 3.6mm | 29mm | -40°C | 85°C | AEC-Q200 | ||||
BEL FUSE - CIRCUIT PROTECTION | Each | 1+ RM5.060 10+ RM3.950 50+ RM3.720 200+ RM2.850 400+ RM2.660 More Pricing... | Min: 1 / Mult: 1 | 0ZRP Series | 60VDC | 4A | 8A | 24s | Rectangular | 40A | 10.2mm | 21mm | 3.6mm | 24.9mm | -40°C | 85°C | AEC-Q200 | ||||
Each | 1+ RM4.370 50+ RM3.080 100+ RM2.900 250+ RM2.630 500+ RM2.430 More Pricing... | Min: 1 / Mult: 1 | - | 16VDC | 8A | 16A | 8s | Rectangular | 100A | 5.1mm | 12.8mm | 3.6mm | 24.7mm | -40°C | 125°C | - | |||||
Each | 1+ RM8.250 10+ RM6.630 25+ RM6.380 50+ RM6.130 100+ RM5.500 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RHEF Series | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.9mm | 23.5mm | 3.6mm | 28.6mm | -40°C | 125°C | - | |||||
Each | 5+ RM6.990 50+ RM5.840 250+ RM5.260 500+ RM5.080 1500+ RM4.880 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | AEC-Q200 | |||||
BEL FUSE | Each | 1+ RM5.120 10+ RM4.630 50+ RM4.480 200+ RM4.270 400+ RM3.590 More Pricing... | Min: 1 / Mult: 1 | 0ZRP Series | 60VDC | 5A | 10A | 28s | Rectangular | 40A | 10.2mm | 24.1mm | 3.6mm | 29mm | -40°C | 85°C | - | ||||
Each | 1+ RM7.590 10+ RM7.040 100+ RM5.210 500+ RM4.500 1000+ RM4.290 More Pricing... | Min: 1 / Mult: 1 | MF-RHT | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | AEC-Q200 |