Radial Leaded PPTCs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.740 5+ RM10.040 10+ RM9.320 25+ RM8.590 50+ RM7.850 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | |||||
Each | 1+ RM4.320 10+ RM3.360 25+ RM3.080 50+ RM2.800 100+ RM2.510 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.9mm | 20.8mm | - | 3mm | 25.4mm | -40°C | 85°C | |||||
Each | 5+ RM3.620 50+ RM2.600 250+ RM1.840 500+ RM1.720 1500+ RM1.640 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.260 50+ RM1.980 250+ RM1.730 500+ RM1.660 1500+ RM1.630 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 17.84mm | 3.1mm | 23.84mm | -40°C | 85°C | |||||
Each | 10+ RM2.640 100+ RM2.070 500+ RM1.870 1000+ RM1.610 2500+ RM1.480 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.5mm | 21.6mm | - | 3.1mm | 26.6mm | -40°C | 85°C | |||||
Each | 1+ RM2.850 10+ RM2.510 50+ RM2.140 100+ RM1.960 200+ RM1.930 | Min: 1 / Mult: 1 | PolySwitch RKEF | 60VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 5.8mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | |||||
Each | 1+ RM10.000 50+ RM6.500 100+ RM5.950 250+ RM5.550 500+ RM5.240 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | |||||
BEL FUSE | Each | 1+ RM2.310 10+ RM1.980 100+ RM1.610 500+ RM1.410 1000+ RM1.310 More Pricing... | Min: 1 / Mult: 1 | - | - | 2.5A | 5A | 15.6s | Round | 40A | - | 21.3mm | - | - | - | -40°C | 85°C |