Radial Leaded PPTCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM4.340 10+ RM3.350 50+ RM2.480 100+ RM2.130 200+ RM2.010 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 80mA | 190mA | 10s | Round | 20A | 5.8mm | 7.2mm | 4.6mm | 10.2mm | -20°C | 85°C | |||||
Each | 1+ RM3.010 10+ RM2.750 50+ RM2.330 100+ RM2.150 200+ RM2.020 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 80mA | 190mA | 10s | Round | 1.2A | 5.8mm | 7.2mm | 4.6mm | 12.4mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM2.080 100+ RM1.620 500+ RM1.560 1000+ RM1.460 2000+ RM1.410 More Pricing... | Min: 10 / Mult: 10 | MF-RM | 240VAC | 80mA | 190mA | 10s | Round | 1.2A | 5.1mm | 8.3mm | 3.8mm | 12.9mm | -20°C | 85°C | |||||
Each | 10+ RM1.840 50+ RM1.490 100+ RM1.260 250+ RM1.110 500+ RM1.020 | Min: 10 / Mult: 10 | - | 240VAC | 80mA | 190mA | 15s | Round | 1.2A | 5.1mm | 8.3mm | 3.8mm | 10.7mm | -40°C | 85°C | |||||
4722519 | LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.900 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 80mA | 190mA | 10s | Round | 20A | 0.23" | 0.28" | 0.18" | 0.4" | -40°C | 85°C |