Radial Leaded PPTCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ RM3.500 50+ RM2.920 250+ RM2.630 500+ RM2.540 1000+ RM2.440 More Pricing... | Min: 5 / Mult: 5 | MF-RG | 16VDC | 4A | 6.8A | 1s | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 1+ RM2.570 10+ RM2.380 50+ RM2.000 100+ RM1.870 200+ RM1.780 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RGEF | 16VDC | 4A | 6.8A | 1.7s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 10+ RM1.840 50+ RM1.490 100+ RM1.260 250+ RM1.110 500+ RM1.020 | Min: 10 / Mult: 10 | MC33 | 16VDC | 4A | 6.8A | 3.5s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 5+ RM3.080 50+ RM2.440 250+ RM2.230 | Min: 5 / Mult: 5 | POLY-FUSE 16R Series | 16VDC | 4A | 6.8A | 1.7s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.490 | Min: 1 / Mult: 1 | PolySwitch RGEF Series | 16VDC | 4A | 6.8A | 1.7s | Rectangular | 100A | 0.23" | - | 0.35" | 0.12" | 0.5" | -40°C | 85°C | ||||
Each | 1+ RM4.090 10+ RM3.350 100+ RM2.880 500+ RM2.640 1000+ RM2.490 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 16R Series | 16VDC | 4A | 6.8A | 1.7s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C |