Radial Leaded PPTCs:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.260 10+ RM4.270 25+ RM4.090 50+ RM3.900 100+ RM3.470 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.9mm | 27.2mm | - | 3mm | 31.8mm | -40°C | 85°C | - | |||||
Each | 5+ RM3.440 50+ RM2.630 250+ RM2.190 500+ RM2.020 1500+ RM1.960 More Pricing... | Min: 5 / Mult: 5 | MF-RX/72 | 72VDC | 3.75A | 7.5A | 24s | Rectangular | 40A | 10.2mm | - | 23.51mm | 3.1mm | 29.5mm | -40°C | 85°C | - | |||||
Each | 5+ RM3.260 50+ RM2.720 250+ RM2.280 | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 4A | 7.5A | 5s | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ RM4.780 10+ RM2.690 25+ RM2.520 50+ RM2.350 100+ RM2.020 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 3.75A | 7.5A | 22s | Rectangular | 40A | 10.9mm | - | 16.5mm | 3mm | 25.2mm | -40°C | 85°C | - | |||||
LITTELFUSE | Each | 1+ RM5.020 | Min: 1 / Mult: 1 | PolySwitch RXEF Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 0.43" | 1.07" | - | 0.12" | 1.25" | -40°C | 85°C | - | ||||
LITTELFUSE | Each | 1+ RM6.040 10+ RM3.720 100+ RM3.020 500+ RM2.510 1000+ RM2.310 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 0.43" | 1.07" | - | 0.12" | 1.25" | -40°C | 85°C | - | ||||
Each | 1+ RM11.700 5+ RM9.990 10+ RM9.360 20+ RM8.840 40+ RM8.320 More Pricing... | Min: 1 / Mult: 1 | POLY-FUSE 72R Series | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 26.3mm | - | 3.1mm | 31.1mm | -40°C | 85°C | - | |||||
Each | 1+ RM9.080 10+ RM8.180 100+ RM8.070 | Min: 1 / Mult: 1 | POLY-FUSE 60R Series | 60VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 26.3mm | - | 3.1mm | 31.1mm | -40°C | 85°C | - | |||||
Each | 1+ RM2.900 10+ RM2.650 100+ RM1.920 500+ RM1.770 1000+ RM1.610 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.5mm | 27.2mm | - | 3.1mm | 32mm | -40°C | 85°C | - |