Radial Leaded PPTCs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3.830 10+ RM3.160 50+ RM2.620 100+ RM2.360 200+ RM2.210 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 330mA | 740mA | 21s | Rectangular | 20A | 5.8mm | 11.4mm | 3.8mm | 16.5mm | -20°C | 85°C | - | |||||
Each | 1+ RM2.690 50+ RM2.170 100+ RM1.830 250+ RM1.620 500+ RM1.490 | Min: 1 / Mult: 1 | - | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | 11.4mm | 3.8mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ RM4.150 10+ RM3.220 50+ RM2.720 100+ RM2.520 200+ RM2.410 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.8mm | 11.4mm | 3.8mm | 19mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ RM3.000 10+ RM2.530 25+ RM2.240 50+ RM2.090 | Min: 5 / Mult: 5 | - | 277V | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | - | ||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.680 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 330mA | 740mA | 21s | Rectangular | 20A | 0.23" | 0.45" | 0.15" | 0.65" | -40°C | 85°C | - | ||||
LITTELFUSE | Each | 1+ RM4.740 10+ RM3.530 100+ RM2.600 500+ RM2.150 1000+ RM2.110 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 0.23" | 0.45" | 0.15" | 0.75" | -40°C | 85°C | - | ||||
Each | 1+ RM5.610 50+ RM3.580 100+ RM3.510 250+ RM3.310 500+ RM3.240 More Pricing... | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 |