7 Product Results Found for "medical"
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM5.300 10+ RM4.070 25+ RM3.680 50+ RM3.280 100+ RM2.910 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | - | 3mm | 28.6mm | -40°C | 85°C | |||||
Each | 1+ RM1.920 10+ RM1.320 50+ RM1.280 100+ RM1.230 200+ RM1.200 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ RM2.960 10+ RM2.710 50+ RM2.280 100+ RM2.120 200+ RM1.990 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | |||||
Each | 1+ RM2.890 10+ RM2.510 50+ RM1.970 100+ RM1.820 200+ RM1.710 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | |||||
Each | 1+ RM3.380 10+ RM3.120 50+ RM2.620 100+ RM2.450 200+ RM2.310 More Pricing... | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | |||||
Each | 1+ RM6.250 10+ RM4.870 50+ RM4.080 100+ RM3.730 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | |||||
Each | 1+ RM2.080 10+ RM1.610 50+ RM1.550 100+ RM1.480 200+ RM1.380 More Pricing... | Min: 1 / Mult: 1 | PolySwitch RXEF | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C |