TVS Diodes:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
TVS Polarity
Reverse Standoff Voltage
Clamping Voltage Max
Diode Case Style
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ RM14.350 10+ RM10.130 100+ RM6.940 500+ RM6.810 1000+ RM6.670 | Min: 1 / Mult: 1 | Transil BZW50 | Bidirectional | 33V | 76V | R6 | 2Pins | 36.6V | 36.6V | 5kW | 175°C | Through Hole | ||||
STMICROELECTRONICS | Each | 1+ RM12.410 10+ RM9.240 100+ RM6.910 500+ RM6.780 1000+ RM6.640 | Min: 1 / Mult: 1 | Transil BZW50 Series | Unidirectional | 33V | 76V | R6 | 2Pins | 36.6V | 36.6V | 5kW | 175°C | Through Hole | ||||
STMICROELECTRONICS | Each | 1+ RM8.360 10+ RM7.320 100+ RM6.060 500+ RM5.430 1000+ RM5.190 More Pricing... | Min: 1 / Mult: 1 | Transil BZW50 Series | Unidirectional | 22V | 51V | R6 | 2Pins | 24.4V | 24.4V | 5kW | 175°C | Through Hole | ||||
STMICROELECTRONICS | Each | 1+ RM16.130 10+ RM10.480 100+ RM8.230 500+ RM6.940 1000+ RM6.910 | Min: 1 / Mult: 1 | Transil BZW50 | Unidirectional | 56V | 99.6V | R6 | 2Pins | 62.2V | 62.2V | 5kW | 175°C | Through Hole | ||||
STMICROELECTRONICS | Each | 1+ RM8.220 10+ RM7.950 100+ RM7.800 500+ RM7.640 1000+ RM7.480 | Min: 1 / Mult: 1 | Transil BZW50 Series | Unidirectional | 15V | 35V | R6 | 2Pins | 16.6V | 16.6V | 5kW | 175°C | Through Hole | ||||
Each | 1+ RM11.580 10+ RM9.560 100+ RM7.220 500+ RM6.810 1000+ RM6.390 | Min: 1 / Mult: 1 | - | Unidirectional | 24V | 40V | R6 | 2Pins | 25V | 32V | 5kW | 175°C | Through Hole | |||||
Each | 1+ RM9.330 10+ RM7.870 100+ RM7.380 500+ RM7.240 1000+ RM7.090 | Min: 1 / Mult: 1 | - | Unidirectional | 24V | 40V | R6 | 2Pins | 25V | 32V | - | 175°C | Through Hole |