1,797 Product Results Found for "industrial"
Find a huge range of TVS Diodes at element14 Malaysia. We stock a large selection of TVS Diodes, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Littelfuse, Onsemi, Vishay & Nexperia
View
Buyer
Engineer
Manufacturer
Product Range
Zener Voltage Nom
Clamping Voltage Vc Max
TVS Polarity
Power Dissipation
Reverse Standoff Voltage
Clamping Voltage Max
Operating Voltage
Diode Case Style
Power Dissipation Pd
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ RM1.030 100+ RM0.667 1000+ RM0.654 | Min: 5 / Mult: 5 | TRANSZORB SMAJ | - | - | Unidirectional | - | 5V | 9.2V | - | DO-214AC (SMA) | - | 2Pins | 6.4V | 7V | 400W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM1.740 10+ RM1.170 50+ RM0.931 100+ RM0.701 250+ RM0.687 | Min: 1 / Mult: 1 | TRANSZORB SMBJ Series | - | - | Unidirectional | - | 5V | 9.2V | - | DO-214AA (SMB) | - | 2Pins | 6.4V | 7.07V | 600W | 150°C | Surface Mount | - | |||||
Each | 5+ RM2.930 10+ RM2.190 100+ RM1.450 500+ RM1.190 1000+ RM1.100 | Min: 5 / Mult: 5 | TRANSZORB SMCJ | - | - | Unidirectional | - | 24V | 38.9V | - | DO-214AB (SMC) | - | 2Pins | 26.7V | 30.7V | 1.5kW | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.240 50+ RM0.993 100+ RM0.748 500+ RM0.733 1500+ RM0.718 | Min: 5 / Mult: 5 | Transil SMBJ | - | - | Bidirectional | - | 15V | 24.4V | - | DO-214AA (SMB) | - | 2Pins | 16.7V | 18.5V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM4.790 10+ RM3.390 100+ RM2.370 500+ RM2.080 1000+ RM2.020 | Min: 1 / Mult: 1 | SDxx | - | - | Bidirectional | - | 12.8V | 21.2V | - | SOT-23 | - | 3Pins | - | - | 350W | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.940 10+ RM0.800 100+ RM0.638 500+ RM0.598 | Min: 5 / Mult: 5 | NUP21 | - | - | Bidirectional | - | 24V | 44V | - | SOT-23 | - | 3Pins | 26.2V | 32V | 350W | 150°C | Surface Mount | AEC-Q101 | |||||
STMICROELECTRONICS | Each Packaging Options | 1+ RM2.280 10+ RM1.760 100+ RM1.410 | Min: 1 / Mult: 1 | Transil 1.5KE Series | - | - | Unidirectional | - | 28.2V | 45.7V | - | DO-201 | - | 2Pins | 31.4V | 34.7V | 1.5kW | 175°C | Through Hole | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.840 10+ RM0.825 100+ RM0.687 500+ RM0.656 1000+ RM0.489 More Pricing... | Min: 5 / Mult: 5 | Transil SMBJ Series | - | - | Unidirectional | - | 5V | 9.2V | - | DO-214AA (SMB) | - | 2Pins | 6.4V | 6.74V | 600W | 150°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM3.670 50+ RM2.700 100+ RM1.720 500+ RM1.670 | Min: 5 / Mult: 5 | SDxx | - | - | Unidirectional | - | 5V | 14.5V | - | SOD-323 | - | 2Pins | - | 6V | 350W | 125°C | Surface Mount | - | |||||
Each | 5+ RM1.980 10+ RM1.340 100+ RM0.894 500+ RM0.696 1000+ RM0.553 More Pricing... | Min: 5 / Mult: 5 | TRANSZORB SMAJ | - | - | Bidirectional | - | 5V | 9.2V | - | DO-214AC (SMA) | - | 2Pins | 6.4V | 7V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.795 10+ RM0.540 100+ RM0.379 | Min: 5 / Mult: 5 | TRANSZORB SMAJ Series | - | - | Unidirectional | - | 18V | 29.2V | - | SMD | - | 2Pins | 20V | 22.1V | 400W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.050 50+ RM0.739 250+ RM0.724 1000+ RM0.710 3000+ RM0.694 | Min: 5 / Mult: 5 | SMAJ1 | - | - | Bidirectional | - | 15V | 24.4V | - | DO-214AC (SMA) | - | 2Pins | 16.7V | 18.5V | 400W | 150°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each Packaging Options | 5+ RM1.830 100+ RM1.300 500+ RM1.050 | Min: 5 / Mult: 5 | P6KE Series | - | - | Unidirectional | - | 5.8V | 13.4V | - | DO-15 | - | 2Pins | 6.45V | 7.14V | 600W | 175°C | Through Hole | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.600 50+ RM1.350 100+ RM1.090 500+ RM0.844 1000+ RM0.751 | Min: 5 / Mult: 5 | Transil SM6T Series | - | - | Bidirectional | - | 28.2V | 59V | - | DO-214AA (SMB) | - | 2Pins | 31.4V | 34.7V | 600W | 150°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.638 500+ RM0.598 | Min: 100 / Mult: 1 | NUP21 | - | - | Bidirectional | - | 24V | 44V | - | SOT-23 | - | 3Pins | 26.2V | 32V | 350W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.968 10+ RM0.769 100+ RM0.643 | Min: 5 / Mult: 5 | SMAJ | - | - | Unidirectional | - | 6V | 10.3V | - | DO-214AC (SMA) | - | 2Pins | 6.67V | 7.37V | 400W | 150°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.320 10+ RM1.280 100+ RM0.866 500+ RM0.606 1000+ RM0.476 More Pricing... | Min: 5 / Mult: 5 | Transil SMA6J | - | - | Unidirectional | - | 5V | 9.1V | - | SMD | - | 2Pins | 6.4V | 7.07V | 600W | 175°C | Surface Mount | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.866 500+ RM0.606 1000+ RM0.476 5000+ RM0.402 | Min: 100 / Mult: 1 | Transil SMA6J | - | - | Unidirectional | - | 5V | 9.1V | - | SMD | - | 2Pins | 6.4V | 7.07V | 600W | 175°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM24.220 10+ RM16.100 100+ RM10.880 500+ RM8.090 1000+ RM8.050 | Min: 1 / Mult: 1 | SMDAC | - | - | Bidirectional | - | 15V | 30V | - | SOIC | - | 8Pins | - | 16.7V | 300W | 125°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.940 10+ RM1.550 100+ RM1.220 500+ RM1.110 1000+ RM1.030 More Pricing... | Min: 5 / Mult: 5 | Transil SMA6J | - | - | Bidirectional | - | 5V | 9.1V | - | DO-214AC (SMA) | - | 2Pins | 6.4V | 7.07V | 600W | 175°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM2.240 50+ RM1.890 100+ RM1.540 500+ RM1.220 1000+ RM1.100 | Min: 5 / Mult: 5 | Transil SM6T Series | - | - | Bidirectional | - | 30.8V | 64.3V | - | DO-214AA (SMB) | - | 2Pins | 34.2V | 37.8V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.040 10+ RM1.700 100+ RM1.470 500+ RM1.240 1000+ RM1.210 More Pricing... | Min: 1 / Mult: 1 | TRANSZORB P6KE | - | - | Bidirectional | - | 5.8V | 10.5V | - | DO-15 (DO-204AC) | - | 2Pins | 6.45V | 7.14V | 600W | 175°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.210 50+ RM1.070 100+ RM0.923 500+ RM0.591 1500+ RM0.579 | Min: 5 / Mult: 5 | PTVS3 | - | - | Unidirectional | - | 3.3V | 8V | - | SOD-128 | - | 2Pins | 5.2V | 6V | 600W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 100+ RM0.379 | Min: 500 / Mult: 5 | TRANSZORB SMAJ Series | - | - | Unidirectional | - | 18V | 29.2V | - | SMD | - | 2Pins | 20V | 22.1V | 400W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.923 500+ RM0.591 1500+ RM0.579 | Min: 100 / Mult: 1 | PTVS3 | - | - | Unidirectional | - | 3.3V | 8V | - | SOD-128 | - | 2Pins | 5.2V | 6V | 600W | 150°C | Surface Mount | AEC-Q101 |