Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA120
Order Code9802916RL
Product RangeTrisil SMTPA Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA120
Order Code9802916RL
Product RangeTrisil SMTPA Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm108V
No. of Pins2Pins
TVS PolarityBidirectional
Reverse Standoff Voltage108V
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSurge Protector
Clamping Voltage Max-
Breakover Voltage Max160V
Diode Case StyleSMD
No. of Circuits1Circuits
Minimum Breakdown Voltage120V
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm108V
Maximum Breakdown Voltage120V
Peak Pulse Power Dissipation-
Qualification-
Product RangeTrisil SMTPA Series
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Reverse Stand-Off Voltage Vrwm
108V
TVS Polarity
Bidirectional
TVS Thyristor Case Style
DO-214AA
Clamping Voltage Max
-
Diode Case Style
SMD
Minimum Breakdown Voltage
120V
Peak Off-State Voltage, Vdrm
108V
Peak Pulse Power Dissipation
-
Product Range
Trisil SMTPA Series
No. of Pins
2Pins
Reverse Standoff Voltage
108V
Thyristor Type
Surge Protector
Breakover Voltage Max
160V
No. of Circuits
1Circuits
Peak Pulse Current Ippm
150A
Maximum Breakdown Voltage
120V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093