SuperioR-MP TVS Varistors:
3 Products FoundFind a huge range of SuperioR-MP TVS Varistors at element14 Malaysia. We stock a wide range of TVS Varistors, such as TransGuard, MLVC Series, StandarD & MOVGT Series TVS Varistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.860 50+ RM6.970 | Min: 1 / Mult: 1 | 420V | 560V | SuperioR-MP | 1.12kV | Disc 20mm | Metal Oxide Varistor (MOV) | 12kA | -40°C | 85°C | 320J | |||||
Each | 1+ RM6.490 10+ RM4.700 25+ RM4.420 50+ RM4.340 100+ RM4.250 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | SuperioR-MP | 775V | Disc 20mm | Metal Oxide Varistor (MOV) | 12kA | - | - | 290J | |||||
Each | 1+ RM10.220 10+ RM5.930 25+ RM5.820 50+ RM5.700 100+ RM5.580 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | SuperioR-MP | 710V | Disc 20mm | Metal Oxide Varistor (MOV) | 12kA | -40°C | 85°C | 260J |