TVS Varistors:

9 Products Found
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4244712

RoHS

Each
1+
RM1.850
10+
RM1.590
50+
RM1.560
100+
RM1.530
200+
RM1.500
More Pricing...
Min: 1 / Mult: 1
350V
460V
SIOV-S14K E2K11 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
5kA
-40°C
105°C
136J
3131640

RoHS

Each
1+
RM1.870
10+
RM1.600
50+
RM1.570
100+
RM1.540
200+
RM1.510
More Pricing...
Min: 1 / Mult: 1
350V
460V
B722 StandarD Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
-
2769053

RoHS

Each
1+
RM5.840
10+
RM5.590
25+
RM5.480
50+
RM5.370
100+
RM5.260
More Pricing...
Min: 1 / Mult: 1
350V
460V
SuperioR-MP, S20 B722
910V
Disc 20mm
Metal Oxide Varistor (MOV)
12kA
-40°C
105°C
-
3224902

RoHS

Each
1+
RM23.260
3+
RM20.780
5+
RM18.300
10+
RM15.820
20+
RM15.800
More Pricing...
Min: 1 / Mult: 1
550V
745V
VDRUS
910V
Disc 20mm
Metal Oxide Varistor (MOV)
13kA
-40°C
125°C
595J
3131633

RoHS

Each
1+
RM1.420
10+
RM1.320
50+
RM1.300
200+
RM1.270
400+
RM1.250
More Pricing...
Min: 1 / Mult: 1
350V
460V
B722 StandarD
910V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
105°C
-
4305180

RoHS

Each
1+
RM6.120
10+
RM3.140
50+
RM2.800
100+
RM2.450
200+
RM2.120
More Pricing...
Min: 1 / Mult: 1
350V
460V
SIOV-S14K E2K55 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
165J
4141372

RoHS

Each
5+
RM3.830
50+
RM1.920
250+
RM1.310
Min: 5 / Mult: 5
350V
460V
SIOV-S14K K11 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
80J
4141370

RoHS

Each
1+
RM2.190
50+
RM1.060
100+
RM0.793
250+
RM0.702
500+
RM0.701
Min: 1 / Mult: 1
350V
460V
SIOV-S07K K11 Series
910V
Disc 7mm
Metal Oxide Varistor (MOV)
1.2kA
-40°C
105°C
27J
2769055

RoHS

Each
1+
RM12.050
50+
RM11.810
100+
RM11.570
250+
RM11.330
500+
RM11.100
More Pricing...
Min: 1 / Mult: 1
350V
460V
AdvanceD ETFV25
910V
Radial Leaded
Metal Oxide Varistor (MOV)
20kA
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB
Trade Account