TVS Varistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.290 10+ RM3.320 25+ RM3.090 50+ RM2.850 100+ RM2.610 More Pricing... | Min: 1 / Mult: 1 | 20V | 26V | StandarD | 65V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 18J | |||||
Each | 1+ RM3.520 50+ RM1.940 100+ RM1.490 250+ RM1.260 500+ RM1.130 More Pricing... | Min: 1 / Mult: 1 | 115V | 153V | ZA | 300V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 18J | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.040 50+ RM1.940 100+ RM1.700 250+ RM1.580 500+ RM1.500 More Pricing... | Min: 1 / Mult: 1 | 140V | 180V | PV Series | 360V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 18J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.700 250+ RM1.580 500+ RM1.500 1000+ RM1.410 | Min: 100 / Mult: 1 | 140V | 180V | PV Series | 360V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 18J | |||||
Each | 1+ RM3.320 10+ RM1.990 50+ RM1.650 100+ RM1.300 200+ RM1.220 More Pricing... | Min: 1 / Mult: 1 | 115V | 150V | B722 Series | 300V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 18J | |||||
Each | 1+ RM3.320 50+ RM1.970 100+ RM1.490 250+ RM1.420 500+ RM1.340 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | CV | 395V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 18J | |||||
Each | 1+ RM2.960 10+ RM1.480 100+ RM1.130 500+ RM0.857 1000+ RM0.765 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | B722 Series | 1.24kV | Disc 5mm | Metal Oxide Varistor (MOV) | 400A | -40°C | 85°C | 18J |