255 Product Results Found for "industrial"
Find a huge range of TVS Varistors at element14 Malaysia. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Epcos, Littelfuse, Kyocera Avx, Panasonic & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Diode Case Style
Product Range
No. of Pins
Clamping Voltage Vc Max
Operating Voltage
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3.660 10+ RM1.930 50+ RM1.620 100+ RM1.170 200+ RM1.020 More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | - | B722 Series | - | 93V | - | Radial Leaded | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 9J | - | |||||
Each | 1+ RM2.910 10+ RM1.560 50+ RM1.320 100+ RM1.070 200+ RM1.050 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | - | B722 Series | - | 710V | - | Radial Leaded | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 43J | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.741 100+ RM0.584 500+ RM0.553 1000+ RM0.529 2500+ RM0.504 More Pricing... | Min: 10 / Mult: 10 | 8V | 5V | - | ChipGuard MLC | - | 20V | - | 0603 [1608 Metric] | Multilayer Varistor (MLV) | - | -40°C | 85°C | - | AEC-Q200 | |||||
Each | 1+ RM5.630 10+ RM2.980 25+ RM2.660 50+ RM1.990 100+ RM1.710 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | - | B722 Series | - | 710V | - | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 151J | - | |||||
Each | 1+ RM3.790 10+ RM2.070 50+ RM1.850 100+ RM1.620 200+ RM1.490 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | B722 Series | - | 775V | - | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 76J | - | |||||
Each | 1+ RM6.130 10+ RM3.690 25+ RM3.660 | Min: 1 / Mult: 1 | 25V | 31V | - | B722 Series | - | 77V | - | Radial Leaded | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 22J | - | |||||
Each | 1+ RM1.960 50+ RM1.020 100+ RM0.663 250+ RM0.610 500+ RM0.556 More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | - | StandarD | - | 93V | - | Disc 7mm | Metal Oxide Varistor (MOV) | 250A | -40°C | 85°C | 2J | - | |||||
Each | 1+ RM5.030 10+ RM3.870 50+ RM3.050 100+ RM2.660 200+ RM2.360 More Pricing... | Min: 1 / Mult: 1 | 575V | 730V | - | LA | - | 1.41kV | - | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 220J | - | |||||
Each | 1+ RM6.150 5+ RM4.590 10+ RM3.020 25+ RM2.430 50+ RM2.280 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | - | B722 Series | - | 1.025kV | - | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 150J | - | |||||
Each | 1+ RM3.980 10+ RM2.730 50+ RM2.430 100+ RM1.740 200+ RM1.500 More Pricing... | Min: 1 / Mult: 1 | 25V | 31V | - | ZA | - | 76V | - | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -55°C | 85°C | 7.2J | - | |||||
Each | 1+ RM3.900 3+ RM3.400 5+ RM2.890 10+ RM2.380 20+ RM2.340 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | ZNR V | - | 775V | - | Disc 10mm | Zinc Oxide Non-Linear Resistor (ZNR) | 3.5kA | -40°C | 85°C | 85J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.584 500+ RM0.553 1000+ RM0.529 2500+ RM0.504 5000+ RM0.477 | Min: 100 / Mult: 5 | 8V | 5V | - | ChipGuard MLC | - | 20V | - | 0603 [1608 Metric] | Multilayer Varistor (MLV) | - | -40°C | 85°C | - | AEC-Q200 | |||||
Each | 1+ RM6.180 10+ RM4.200 50+ RM3.470 100+ RM2.610 200+ RM2.330 More Pricing... | Min: 1 / Mult: 1 | 250V | 330V | - | LA | - | 650V | - | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 130J | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM1.310 100+ RM0.869 500+ RM0.770 1000+ RM0.682 2500+ RM0.588 More Pricing... | Min: 10 / Mult: 10 | - | 5V | - | CG060 | - | 25V | - | 0603 [1608 Metric] | Multilayer Varistor (MLV) | - | -40°C | 85°C | - | AEC-Q101 | |||||
Each | 1+ RM1.900 10+ RM1.650 | Min: 1 / Mult: 1 | 130V | 170V | - | B722 Series | - | 340V | - | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 34J | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.610 50+ RM1.290 250+ RM1.060 500+ RM0.875 1500+ RM0.801 | Min: 5 / Mult: 5 | 30V | 38V | - | VZ | - | 77V | - | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 100A | -55°C | 125°C | 700mJ | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.869 500+ RM0.770 1000+ RM0.682 2500+ RM0.588 5000+ RM0.568 | Min: 100 / Mult: 10 | - | 5V | - | CG060 | - | 25V | - | 0603 [1608 Metric] | Multilayer Varistor (MLV) | - | -40°C | 85°C | - | AEC-Q101 | |||||
Each | 1+ RM5.340 10+ RM3.250 25+ RM2.870 50+ RM2.250 100+ RM1.890 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | - | 2381593 | - | 650V | - | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 33J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.290 250+ RM1.060 500+ RM0.875 1500+ RM0.801 | Min: 100 / Mult: 5 | 30V | 38V | - | VZ | - | 77V | - | 1206 [3216 Metric] | Multilayer Varistor (MLV) | 100A | -55°C | 125°C | 700mJ | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM9.590 50+ RM6.430 100+ RM5.300 250+ RM4.820 500+ RM4.510 More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | - | Industrial | - | 135V | - | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 4.5J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.300 250+ RM4.820 500+ RM4.510 1250+ RM3.990 | Min: 100 / Mult: 1 | 50V | 65V | - | Industrial | - | 135V | - | 1812 [4532 Metric] | Multilayer Varistor (MLV) | 400A | -55°C | 125°C | 4.5J | - | |||||
Each | 1+ RM5.590 10+ RM3.140 25+ RM3.000 50+ RM2.860 100+ RM2.710 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | - | StandarD | - | 650V | - | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 140J | - | |||||
Each | 1+ RM7.070 10+ RM6.050 25+ RM5.930 50+ RM5.810 100+ RM5.690 More Pricing... | Min: 1 / Mult: 1 | 510V | 670V | - | StandarD | - | 1.355kV | - | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | 190J | - | |||||
Each | 1+ RM2.080 10+ RM1.300 50+ RM1.210 100+ RM1.110 200+ RM1.040 More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | - | B722 Series | - | 135V | - | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 15J | - | |||||
Each | 1+ RM3.200 10+ RM1.720 50+ RM1.640 100+ RM1.560 200+ RM1.380 More Pricing... | Min: 1 / Mult: 1 | 25V | 31V | - | StandarD | - | 77V | - | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 7J | - |