Automotive Connector Housings:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Gender
No. of Positions
For Use With
Connector Body Material
IP Rating
Voltage Rating
Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM161.060 10+ RM149.520 25+ RM139.530 50+ RM130.850 100+ RM123.160 | Min: 1 / Mult: 1 | MCP | Receptacle | 46Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | IP67 | 90VDC | - | |||||
3516792 RoHS | Each | 1+ RM69.920 10+ RM66.720 | Min: 1 / Mult: 1 | MCP | Receptacle | 22Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | IP67 | 42VDC | - | ||||
4627111 RoHS | TE CONNECTIVITY | Each | 1+ RM97.260 | Min: 1 / Mult: 1 | MCP Series | Receptacle | 62Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | - | 36VDC | - | |||
3399320 RoHS | Each | 1+ RM23.260 20+ RM21.420 50+ RM19.310 | Min: 1 / Mult: 1 | MCP | Receptacle | 6Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | IPX7 | 24VDC | - | ||||
TE CONNECTIVITY | Each | 1+ RM145.110 10+ RM125.260 25+ RM118.220 50+ RM113.190 159+ RM105.330 More Pricing... | Min: 1 / Mult: 1 | MCP1.5K | Receptacle | 46Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | IP67 | 90VDC | - | ||||
3516793 RoHS | TE CONNECTIVITY | Each | 1+ RM136.080 10+ RM126.350 25+ RM117.940 50+ RM110.610 100+ RM104.090 | Min: 1 / Mult: 1 | MCP1.5K | Receptacle | 46Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | IP67 | 90VDC | - | |||
Each | 1+ RM59.440 63+ RM55.190 125+ RM51.510 | Min: 1 / Mult: 1 | MCP | Receptacle | 21Ways | AMP MCP Series Automotive Socket Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | - | 28VDC | 24A |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON