Card Edge Connectors:
988 Products FoundFind a huge range of Card Edge Connectors at element14 Malaysia. We stock a large selection of Card Edge Connectors, including new and most popular products from the world's top manufacturers including: Amphenol Communications Solutions, Edac, Samtec, Te Connectivity & Molex
View
Buyer
Engineer
Manufacturer
Card Edge Connector Type
No. of Contacts
Card Type
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM27.950 10+ RM24.090 25+ RM23.130 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 120 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.230 10+ RM4.500 25+ RM4.240 50+ RM4.040 100+ RM3.860 More Pricing... | Min: 1 / Mult: 1 | Dual Side | 52Contacts | - | 1mm | 0.8mm | Receptacle | 52 Contacts | Surface Mount | Right Angle | 2Rows | Surface Mount | Phosphor Bronze | Gold Plated Contacts | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer), Glass Filled Body | - | |||||
Each | 1+ RM11.800 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 60 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 550+ RM2.710 1100+ RM2.590 1650+ RM2.520 2750+ RM2.450 3850+ RM2.400 | Min: 550 / Mult: 550 | Dual Side | - | - | 1mm | - | - | 52 Contacts | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ RM22.840 10+ RM19.620 25+ RM18.490 50+ RM17.680 200+ RM16.170 More Pricing... | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 64 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.970 10+ RM7.590 25+ RM6.680 100+ RM6.490 250+ RM6.460 | Min: 1 / Mult: 1 | Dual Side | - | - | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 10µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM55.670 10+ RM48.770 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Through Hole Mount | Straight | - | - | Copper Alloy | - | 0.76µm Gold Plated Contacts | - | - | ||||
3728913 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM12.400 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3728896 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM9.400 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Through Hole Mount | Straight | - | - | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | |||
3728910 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM43.870 10+ RM37.280 25+ RM34.940 50+ RM33.280 100+ RM31.690 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 1.57mm | - | - | 164 Contacts | Surface Mount | - | - | Solder | Copper Alloy | - | - | Resin Glass Filled Body | PCI Express 10144667 Series | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM48.820 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM6.190 10+ RM5.300 25+ RM4.990 50+ RM4.060 100+ RM3.880 More Pricing... | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 98 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 Series | ||||
4145684 RoHS | TE CONNECTIVITY | Each | 1+ RM34.040 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 74 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||
4134049 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM17.240 10+ RM15.670 30+ RM14.850 60+ RM14.480 120+ RM13.780 More Pricing... | Min: 1 / Mult: 1 | Dual Side | - | - | - | - | - | 56 Contacts | Straddle Mount | Straight | - | - | Copper Alloy | - | - | - | - | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM7.350 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM47.870 10+ RM44.920 25+ RM42.380 50+ RM39.840 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.6mm | - | - | 120 Contacts | PCB Mount | Straight | - | Surface Mount | Copper Alloy | - | 0.2µm Gold Plated Contacts | Nylon (Polyamide) Body | FunctionMAX FX27 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.810 10+ RM6.780 | Min: 1 / Mult: 1 | Dual Side | - | - | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | ||||
Each | 1+ RM7.720 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
AMP - TE CONNECTIVITY | Each | 1+ RM17.940 53+ RM17.580 105+ RM17.240 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 120 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
3651683 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM73.700 | Min: 1 / Mult: 1 | Dual Side | - | - | 2mm | - | - | 8 (Power), 24 (Signal) Contacts | Through Hole Mount | Right Angle | - | Solder | Copper Alloy | - | 10µ" Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM241.350 | Min: 1 / Mult: 1 | Dual Side | - | - | 2.36mm | - | - | 428 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | DDCE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM36.900 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 168 Contacts | Straddle Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM30.930 10+ RM28.310 | Min: 1 / Mult: 1 | Dual Side | - | - | - | - | - | 84 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | ExtremePort Z-Link Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Full Reel Packaging Options | 900+ RM7.260 | Min: 900 / Mult: 900 | Dual Side | - | - | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | ||||
Pack of 2 | 1+ RM14.880 | Min: 1 / Mult: 1 | Single Side | - | - | - | - | - | 6 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | EDAC ClipZin Connectors |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON