Circular MIL Spec Connectors:
2,402 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1490913 | Each | 1+ RM578.590 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1492414 | Each | 1+ RM622.520 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
1586883 | Each | 1+ RM922.980 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ RM686.650 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1492567 | Each | 1+ RM417.630 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2718960 | SOURIAU-SUNBANK / EATON | Each | 1+ RM359.790 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 5Contacts | Crimp Pin | Bayonet | 15-5 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1588957 | Each | 1+ RM729.680 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1889558 | AMPHENOL AEROSPACE | Each | 1+ RM173.750 5+ RM171.590 | Min: 1 / Mult: 1 | - | D38999/20 Series | - | - | Crimp Pin | - | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | - | Gold | N | Corrosion Resistant, EMI | |||
1886859 | AMPHENOL AEROSPACE | Each | 1+ RM276.980 10+ RM260.330 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | - | Straight Plug | - | Crimp Pin | Threaded | 17-35 | Aluminum Alloy Body | - | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1886808 | AMPHENOL AEROSPACE | Each | 1+ RM181.460 10+ RM179.670 | Min: 1 / Mult: 1 | - | D38999/20 Series | - | - | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | - | Copper Alloy | - | N | - | |||
1886817 | AMPHENOL AEROSPACE | Each | 1+ RM204.260 10+ RM186.820 | Min: 1 / Mult: 1 | - | - | Jam Nut Receptacle | - | Crimp Pin | Threaded | - | Aluminum Alloy Body | - | - | - | N | Corrosion Resistant, EMI | |||
1886852 | AMPHENOL AEROSPACE | Each | 1+ RM206.360 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | - | - | Crimp Pin | - | - | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | |||
1889597 | AMPHENOL AEROSPACE | Each | 1+ RM228.390 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | - | Crimp Pin | Threaded | - | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | |||
Each | 1+ RM1,137.570 10+ RM1,032.400 25+ RM582.370 50+ RM569.610 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 18Contacts | Crimp Pin | Threaded | 15-18 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1587296 | Each | 1+ RM349.420 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1587099 | Each | 1+ RM846.490 10+ RM640.840 25+ RM580.360 50+ RM547.110 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 15-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2218137 RoHS | AMPHENOL AEROSPACE | Each | 1+ RM534.450 5+ RM523.020 10+ RM518.510 25+ RM507.140 50+ RM495.790 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | - | Crimp Pin | Threaded | 17-6 | - | - | Copper Alloy | - | - | - | |||
1591020 | Each | 1+ RM1,194.250 10+ RM976.840 25+ RM958.200 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1585906 | Each | 1+ RM1,280.860 10+ RM1,177.010 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1889572 | AMPHENOL AEROSPACE | Each | 1+ RM170.410 10+ RM166.490 | Min: 1 / Mult: 1 | - | - | - | - | Crimp Pin | Threaded | 11-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | - | N | Corrosion Resistant, EMI | |||
2218212 | AMPHENOL AEROSPACE | Each | 1+ RM1,152.270 10+ RM918.590 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | - | Crimp Pin | Threaded | - | - | Olive Drab Chromate over Cadmium | - | - | - | Corrosion Resistant, EMI | |||
Each | 1+ RM1,096.780 10+ RM1,052.000 25+ RM850.570 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1886811 | AMPHENOL AEROSPACE | Each | 1+ RM1,108.280 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | - | Crimp Pin | Threaded | - | Aluminum Alloy Body | - | Copper Alloy | - | N | Corrosion Resistant, EMI | |||
1889554 | AMPHENOL AEROSPACE | Each | 1+ RM167.600 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | - | Wall Mount Receptacle | - | Crimp Pin | Threaded | 9-35 | - | Olive Drab Chromate over Cadmium | - | Gold | N | Corrosion Resistant, EMI | |||
Each | 1+ RM785.570 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON