Circular MIL Spec Connectors:
229 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1590898 | Each | 1+ RM1,609.310 10+ RM1,509.390 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1590896 | Each | 1+ RM1,512.830 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,590.700 10+ RM1,490.260 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1590905 | Each | 1+ RM1,487.760 10+ RM1,255.560 25+ RM1,131.100 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1590902 | Each | 1+ RM1,631.810 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
1590906 | Each | 1+ RM1,251.100 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1590897 | Each | 1+ RM616.170 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ RM553.050 5+ RM551.580 10+ RM550.110 25+ RM539.070 50+ RM528.030 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | |||||
1882336 | Each | 1+ RM1,019.250 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,571.590 25+ RM1,528.680 50+ RM1,485.760 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
1590904 | Each | 1+ RM667.950 5+ RM654.600 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ RM555.480 10+ RM554.010 25+ RM552.530 50+ RM541.450 100+ RM530.360 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ RM875.370 10+ RM778.920 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1884892 | Each | 1+ RM1,240.680 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,017.740 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ RM1,000.850 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ RM705.700 5+ RM703.820 10+ RM701.940 25+ RM687.860 50+ RM673.780 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
1590876 | Each | 1+ RM923.770 5+ RM905.300 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
1590838 | Each | 1+ RM1,015.870 10+ RM836.810 25+ RM714.330 50+ RM625.280 100+ RM604.020 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ RM558.930 10+ RM462.350 25+ RM433.800 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ RM558.980 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ RM618.820 10+ RM542.260 25+ RM400.650 50+ RM384.730 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ RM586.280 10+ RM584.720 25+ RM583.160 50+ RM571.460 100+ RM559.760 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ RM1,765.390 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ RM530.630 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON