Circular MIL Spec Connectors:
202 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM729.190 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1492373 | Each | 1+ RM2,260.690 10+ RM2,185.740 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,096.780 10+ RM1,052.000 25+ RM850.570 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ RM1,735.370 10+ RM1,638.650 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
2500746 | AMPHENOL AEROSPACE | Each | 1+ RM765.770 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | - | - | - | 23-35 | - | Olive Drab Chromate over Cadmium | Copper Alloy | - | - | Corrosion Resistant, EMI | |||
1492375 | Each | 1+ RM2,431.790 10+ RM2,161.000 25+ RM1,431.160 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492371 | Each | 1+ RM881.550 10+ RM838.800 25+ RM670.070 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2422905 | AMPHENOL AEROSPACE | Each | 1+ RM803.870 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | - | - | - | 23-35 | Aluminum Alloy Body | - | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2218280 | AMPHENOL AEROSPACE | Each | 1+ RM1,611.000 10+ RM1,512.080 | Min: 1 / Mult: 1 | - | - | Straight Plug | - | Crimp Pin | - | 23-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | - | - | |||
Each | 1+ RM556.440 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1490776 | Each | 1+ RM859.080 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
1492361 | Each | 1+ RM312.060 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1490943 | Each | 1+ RM1,008.790 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ RM736.270 10+ RM716.170 25+ RM696.060 50+ RM694.230 100+ RM667.710 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1490939 | Each | 1+ RM788.590 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1475673 | Each | 1+ RM2,329.630 10+ RM2,257.950 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1475624 | Each | 1+ RM448.000 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ RM385.330 10+ RM308.540 25+ RM303.170 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
1475626 | Each | 1+ RM394.560 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492374 | Each | 1+ RM424.780 3+ RM416.290 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1475623 | Each | 1+ RM395.330 10+ RM387.720 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1870140 | Each | 1+ RM1,594.120 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ RM465.410 10+ RM454.280 25+ RM443.150 50+ RM432.010 100+ RM385.320 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ RM1,665.750 10+ RM1,566.650 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 100Contacts | Crimp Pin | Threaded | 23-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1883427 | Each | 1+ RM729.630 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON