Circular MIL Spec Connectors:
124 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1490948 | Each | 1+ RM1,016.940 10+ RM946.630 25+ RM935.690 50+ RM903.320 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ RM982.420 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1592649 | Each | 1+ RM1,541.910 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1592661 | Each | 1+ RM1,246.200 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1884952 | Each | 1+ RM467.130 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1882388 | Each | 1+ RM1,191.070 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ RM504.620 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ RM731.650 5+ RM729.710 10+ RM727.760 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1882389 | Each | 1+ RM1,312.890 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,069.090 10+ RM953.310 25+ RM922.270 50+ RM915.980 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | General Duty | |||||
1592641 | Each | 1+ RM1,197.090 10+ RM1,193.870 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1592659 | Each | 1+ RM900.680 10+ RM875.400 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,621.580 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1592682 | Each | 1+ RM1,036.090 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,902.170 10+ RM1,573.490 25+ RM1,475.930 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
1592710 | Each | 1+ RM662.840 10+ RM548.350 25+ RM514.440 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1592712 | Each | 1+ RM970.230 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1881010 | Each | 1+ RM581.390 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1592640 | Each | 1+ RM503.060 10+ RM494.060 25+ RM438.150 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ RM1,914.850 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
1592709 | Each | 1+ RM1,099.970 10+ RM1,043.220 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1880124 | Each | 1+ RM511.250 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
Each | 1+ RM1,953.790 10+ RM1,863.200 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin | Threaded | 25-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1971108 | Each | 1+ RM558.350 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
1884950 | Each | 1+ RM637.190 5+ RM557.540 10+ RM513.330 25+ RM503.070 50+ RM492.800 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON