Circular DIN Valve Connectors:
3 Products FoundView
Buyer
Engineer
Manufacturer
No. of Contacts
Connector Orientation
DIN Form
No. of Poles
Connector Mounting
Voltage Rating Max
Contact Termination Type
Current Rating per Contact Max
Mating Interface Pitch
Gender
IP Rating
Contact Gender
Contact Material
Contact Plating
Product Range
Coupling Type
Cable Diameter Min
Cable Diameter Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.410 10+ RM13.220 25+ RM12.450 50+ RM11.880 100+ RM11.360 More Pricing... | Min: 1 / Mult: 1 | - | Right Angle | DIN Form A | 2 Poles + Ground | - | 250V AC / 300V DC | - | 16A | 18mm | - | IP65, IP67 | - | Brass | Silver Plated Contacts | - | External Thread | - | - | |||||
Each | 1+ RM13.370 25+ RM13.000 100+ RM12.470 | Min: 1 / Mult: 1 | 3Contacts | Right Angle | DIN Form A | 3 Poles + Ground | Cable Mount | 250V AC / 300V DC | Screw | 16A | 18mm | Receptacle | IP65, IP67 | Socket | Brass | Silver Plated Contacts | mPm 121201 | External Thread | - | - | |||||
Each | 1+ RM14.390 50+ RM13.960 | Min: 1 / Mult: 1 | - | Right Angle | DIN Form A | 2 Poles + Ground | - | 250V AC / 300V DC | - | 16A | 18mm | - | IP65, IP67 | - | Brass | Silver Plated Contacts | - | External Thread | 4mm | 9mm |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON