Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
22 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.890 |
| 25+ | RM23.230 |
| 50+ | RM23.170 |
| 100+ | RM23.070 |
| 250+ | RM20.040 |
Price for:1 Set
Minimum: 1
Multiple: 1
RM24.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03426
Order Code3617685
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit ContentsCrimping Set, 66 Piece
Product Range-
SVHCTo Be Advised
Product Overview
A Crimping tool set supplied in case with a sellection of insulated terminal connectors. The hardened steel crimping tool also allows for wire stipping and cutting of M2.6-M5 screws.
- Hardened pressed steel crimping tool with wire stripper, anvil action cutter and PVC grips
- Features metric units of measure
- Colour coded crimping tool for insulated and non-insulated connectors (Red, Blue & Yellow)
- Crimps 0.75mm - 6mm terminals
- PVC handle, designed for a comfortable and sturdy grip
- Cuts screw sizes: M2.6, M3, M3.5, M4 & M5
- Rust-resistant oxide finish
- Contains a selection of popular terminals
- Includes a selection of insulated male and female spade, eyelets, and butt splice crimps
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
Crimping Set, 66 Piece
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005085