Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCTT8424-01
Order Code1564260
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM813.520 |
| 10+ | RM751.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM813.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCTT8424-01
Order Code1564260
Technical Datasheet
Crimp Tool TypeHand
For Use With30-22AWG D-Sub Contacts
Product Range-
Product Overview
The CTT8424-01 is a high density Hand Crimp Tool with blue moulded textured plastic grips. A locator and wire stop are provided to properly orient the contact during crimping. It is suitable for use with D-Sub pin and socket open barrel contacts.
- Heat treated die jaws
- Heat treated frame components
- Black oxide finish on frame and dies
- Full cycle ratchet controlled release
- Ratchet set to release when a 10 to 25lbs
- Load is applied approximately 13/4" from end of handles
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
30-22AWG D-Sub Contacts
Technical Docs (2)
Alternatives for CTT8424-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467