Print Page
1,250 In Stock
2,150 more incoming. You can reserve stock now
37 Delivery in 1-2 Business Days(SG stock)
1213 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM6.980 |
50+ | RM6.790 |
100+ | RM6.650 |
250+ | RM6.480 |
500+ | RM6.330 |
1000+ | RM6.150 |
2500+ | RM6.010 |
Price for:Each
Minimum: 10
Multiple: 10
RM69.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV12-8HDR-L
Order Code2803108
Product RangePV-HDR
Also Known AsGTIN UPC EAN: 07498380254
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePV-HDR
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® vinyl insulated funnel entry, heavy duty ring terminal
- Manufactured from stock 56% thicker than #16-14AWG terminal for use in heavy-duty applications
- Insulation housing is marked with “HDR” to signify heavy-duty ring
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486A/B standard
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
PV-HDR
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002549