20,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM3.830 |
| 100+ | RM3.780 |
| 250+ | RM3.760 |
| 500+ | RM3.470 |
Product Information
Product Overview
The 450-3326-01-03-00 is a 1-pole Solder Mount Socket with closed entry cage type. The loose piece socket consists of two pieces, a flexible spring and a housing. The spring formed from beryllium copper is hardened and then plated. Housings may be drawn copper cups or machined from brass depending on application. The spring is securely captivated in the housing by staking. Most loose piece socket connectors are offered with three plating finishes, gold spring and housing, gold spring and electro tin housing or electro-tin spring and housing. It is specifically designed for quick, tight, space-saving applications on printed circuits.
- 16AWG Wire Size
- 0.56mohm Contact Resistance
- 3.5A Rated Current
- 30A Maximum Current Carrying Capacity
- Longitudinal and Circumferential Contact
Applications
Industrial
Technical Specifications
Non Insulated
Gold
4.95mm
No SVHC (23-Jan-2024)
2.59mm
5.41mm
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate