Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDSM-15SC-Z11-VS1
Order Code1760378
Product RangeMDSM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM114.080 |
| 10+ | RM98.510 |
| 25+ | RM93.000 |
| 100+ | RM80.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM114.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDSM-15SC-Z11-VS1
Order Code1760378
Product RangeMDSM
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeD15
Product RangeMDSM
Connector Body MaterialSteel Body
For Use WithITT Cannon Micro MDSM Series Crimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MDSM-15SC-Z11-VS1 is a 15-way jackscrew Cable Connector. MDSM is the commercial industry's smallest D-type connector for shielded I/O wire-to-board applications. Requiring less than 1/3 the area of a traditional D-subminiature connector, MDSM is designed for situations where space and EMI shielding are the primary design drivers. The MDSM's rugged construction and unique contact design combined with a PdNi contact finish provide durability of 10,000 mating cycles.
- Fully shielded, reduces EMI
- 1A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 350V at sea level dielectric withstanding voltage
- 26 to 30AWG Wire size
- 1.27mm (0.050") Pitch
- -55 to 125°C Temperature rating
Applications
Consumer Electronics, Signal Processing, Portable Devices
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
D15
Gender
Receptacle
For Use With
ITT Cannon Micro MDSM Series Crimp Contacts
Connector Type
D Sub
Product Range
MDSM
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0121