Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302539
Order Code4167724
Product RangePRO World USB Series
Also Known AsGTIN UPC EAN: 7640166323532
Technical Datasheet
23 In Stock
40 more incoming. You can reserve stock now
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM332.080 |
| 5+ | RM313.230 |
| 10+ | RM304.380 |
| 25+ | RM296.610 |
| 50+ | RM279.820 |
| 100+ | RM274.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM332.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302539
Order Code4167724
Product RangePRO World USB Series
Also Known AsGTIN UPC EAN: 7640166323532
Technical Datasheet
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePRO World USB Series
SVHCTo Be Advised
Product Overview
Powerful universal adaptor, perfectly equipped for numerous adventures around the world.
- Suitable even for powerful devices such as laptops and travel hairdryers
- 1x USB port easily charges smartphone, tablet or other USB devices
- Suitable for equipment with earthed and unearthed plugs (2/3-pole)
- Input plugs: Europe (Schuko and 2-pole Euro), Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
- Output plugs: Europe (Schuko), Australia/China, UK, USA, Switzerland, Italy, Brazil
- Input voltage: 100-250V
- Max. load: 6.3A
- Replaceable fuse: T 6.3A
- USB-A output: 5.0V DC @ max. 2.4A, max. 12W
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
7A
Connector Body Material
-
Product Range
PRO World USB Series
Convert To
Australia/China, Brazil, Euro (Schuko & 2-Pole), Italy, UK/US, USB (A), Switzerland
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3