Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502790-3091
Order Code3215744
Product RangeEasy-On 502790
Technical Datasheet
5,332 In Stock
Need more?
5332 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM10.310 |
| 10+ | RM9.070 |
| 25+ | RM8.610 |
| 50+ | RM8.290 |
| 100+ | RM7.970 |
| 250+ | RM7.600 |
| 500+ | RM7.320 |
| 1000+ | RM7.140 |
| 2000+ | RM6.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502790-3091
Order Code3215744
Product RangeEasy-On 502790
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 502790
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Alternatives for 502790-3091
2 Products Found
Product Overview
- 502790 series 0.50mm pitch, easy-on front flip FPC connector
- Surface mount, double bottom contact
- Accepts FPC with ear-tabs, bottom contact
- 30 circuits, 1 row, 2.50mm mated height
- Beige resin colour, phosphor bronze metal, gold mating/termination plating
- Right angle orientation, PCB retention
- Operating temperature rating range from -40° to +105°C
- 0.5A maximum current per contact, 50V maximum voltage
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
Easy-On 502790
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665