Print Page
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM134.250 |
12+ | RM131.610 |
25+ | RM129.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM134.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 16 042 3101
Order Code2396185
Product RangeHan DD
Technical Datasheet
Product RangeHan DD
No. of Positions42Ways
Heavy Duty Connector TypeInsert
No. of Contacts42 Contacts
No. of Rows6 Row
Rectangular Shell Size10B
Insert TypePower
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
For Use WithHan 42 DD Series Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Han DD series 108-way female Power Connector Insert with crimp terminal, copper alloy contacts and RAL 7032 (light grey) polycarbonate insert.
- 10A Current
- 250V Voltage rating
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Han DD
Heavy Duty Connector Type
Insert
No. of Rows
6 Row
Insert Type
Power
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
For Use With
Han 42 DD Series Crimp Contacts
No. of Positions
42Ways
No. of Contacts
42 Contacts
Rectangular Shell Size
10B
Gender
Receptacle
Current Rating
10A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053751