Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF37NB-60DS-0.4V(51)
Order Code2427955
Product RangeDF37
Also Known As684-3308-5-51
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
8000+ | RM4.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
RM33,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF37NB-60DS-0.4V(51)
Order Code2427955
Product RangeDF37
Also Known As684-3308-5-51
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF37
SVHCNo SVHC (23-Jan-2024)
Product Overview
- DF37 series 0.4mm pitch, 0.98/1.5mm mated height, board-to-board / board-to-FPC connector
- With metal fittings configuration, 60 number of contacts
- Receptacle connector style, 0.4mm contact pitch
- SMT vertical mount terminal type
- Reduced size and board-occupied area
- Reliable electrical and mechanical connection
- Self alignment, physical shock and vibration protection
- Solder wicking prevention, contamination protection
- 30V AC, DC voltage rating, 0.3A current rating, RH 20% to 80% operating humidity range
- Operating temperature range from -35°C to +85°C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
Product Range
DF37
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048